IC AMP DUAL OP TRANSCOND 16-DIP - LM13700N/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM13700N-ND
Price Break
1
25
100
250
500
1000
Unit Price
1
0.96
0.92
0.9
0.88
0.86
Extended Price
1.00
24.00
92.00
225.00
440.00
860.00
Manufacturer Part NumberLM13700N/NOPB
Product DescriptionIC AMP DUAL OP TRANSCOND 16-DIP
Quantity Available 529
All prices are in GBP

IC AMP DUAL OP TRANSCOND 16-DIP - LM13700N/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM13700N/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeTransconductance
Number of Circuits2 - Dual
Package / Case16-DIP
Slew Rate50 V/µs
Gain Bandwidth Product2MHz
Current - Supply2.6mA
Current - Output/Channel650µA
Voltage - Supply, Single/Dual (±)10 V ~ 36 V, ±5 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM13700N NOPB
LM13700NNOPB
LM13700N ND
LM13700NND
LM13700N

Purchase IC AMP DUAL OP TRANSCOND 16-DIP - LM13700N/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP DUAL OP TRANSCOND 16-DIP - LM13700N/NOPB
Integrated Circuits (ICs)

IC AMP DUAL OP TRANSCOND 16-DIP - LM13700N/NOPB (LM13700N-ND)

Related parts Integrated Circuits (ICs):
IC AMP DUAL OP TRANSCOND 16-DIP - LM13700N/NOPB
 Order IC AMP DUAL OP TRANSCOND 16-DIP-LM13700N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM13700N-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC AMP DUAL PROG CUR MODE 14-DIP - LM359N/NOPB
 Order IC AMP DUAL PROG CUR MODE 14-DIP-LM359N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM359N-ND.
IC OP AMP QUAD LOW NOISE 14-DIP - LM837N/NOPB
 Order IC OP AMP QUAD LOW NOISE 14-DIP-LM837N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM837N-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM2904M/NOPB
 Order IC OP AMP DUAL LOW PWR 8-SOIC-LM2904M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904MNS-ND.
IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB
 Order IC OP AMP QUAD LOW POWER 14-DIP-LM324AN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324ANNS-ND.
IC OP AMP DUAL LO VOLT 8-DIP - LMC6572AIN
 Order IC OP AMP DUAL LO VOLT 8-DIP-LMC6572AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIN-ND.
IC DVR/RCVR DUAL LP EI232 16-DIP - DS14C232CN/NOPB
 Order IC DVR/RCVR DUAL LP EI232 16-DIP-DS14C232CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C232CN-ND.
IC AMP QUAD OP LOW NOISE 14 DIP - MC33079N
 Order IC AMP QUAD OP LOW NOISE 14 DIP-MC33079N online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1955-5-ND.
IC INSTR AMP SNGL BI/JFET 16-DIP - AD524CD
 Order IC INSTR AMP SNGL BI/JFET 16-DIP-AD524CD online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524CD-ND.
IC PWR AMP DUAL LOW-VOLT 8-DIP - NJM#2073D
 Order IC PWR AMP DUAL LOW-VOLT 8-DIP-NJM#2073D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#2073D-ND.
IC AMP AUDIO POWER 2.5W 14-DIP - LM380N/NOPB
 Order IC AMP AUDIO POWER 2.5W 14-DIP-LM380N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-ND.
IC LINE RCVR QUAD CMOS 16-DIP - DS26C32ATN/NOPB
 Order IC LINE RCVR QUAD CMOS 16-DIP-DS26C32ATN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS26C32ATN-ND.
IC DRIVER QUAD HICURR PER 16-DIP - DS3658N/NOPB
 Order IC DRIVER QUAD HICURR PER 16-DIP-DS3658N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3658N-ND.