CAP ELECT 47UF 50V SU BI-POLAR - ECE-A1HN470U

Digi-Key Part Number P1283-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.41
0.287
0.2114
0.15292
0.12124
0.11689
0.11253
0.10817
Extended Price
0.41
2.87
21.14
76.46
121.24
584.45
1125.30
2704.25
Manufacturer Part NumberECE-A1HN470U
Product DescriptionCAP ELECT 47UF 50V SU BI-POLAR
Quantity Available 3304
All prices are in GBP

CAP ELECT 47UF 50V SU BI-POLAR - ECE-A1HN470U Details
Technical/Catalog InformationECE-A1HN470U
VendorPanasonic - ECG
CategoryCapacitors
Capacitance47µF
Voltage - Rated50V
Tolerance±20%
SeriesSU
Package / CaseRadial
PackagingBulk
FeaturesBi-Polar
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECE A1HN470U
ECEA1HN470U
P1283 ND
P1283ND
P1283

Purchase CAP ELECT 47UF 50V SU BI-POLAR - ECE-A1HN470U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ELECT 47UF 50V SU BI-POLAR - ECE-A1HN470U
CAP ELECT 47UF 50V SU BI-POLAR - ECE-A1HN470U

CAP ELECT 47UF 50V SU BI-POLAR - ECE-A1HN470U (P1283-ND)

Related parts :
CAP ELECT 47UF 50V SU BI-POLAR - ECE-A1HN470U
 Order CAP ELECT 47UF 50V SU BI-POLAR-ECE-A1HN470U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1283-ND.
CAP ELECT .47UF 50V SU BI-POLAR - ECE-A1HNR47U
 Order CAP ELECT .47UF 50V SU BI-POLAR-ECE-A1HNR47U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1195-ND.
CAP ELECT 4.7UF 50V SU BI-POLAR - ECE-A1HN4R7U
 Order CAP ELECT 4.7UF 50V SU BI-POLAR-ECE-A1HN4R7U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1199-ND.
CAP ELECT 47UF 6.3V SU BI-POLAR - ECE-A0JN470U
 Order CAP ELECT 47UF 6.3V SU BI-POLAR-ECE-A0JN470U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1142-ND.
CAP ELECT 47UF 10V SU BI-POLAR - ECE-A1AN470U
 Order CAP ELECT 47UF 10V SU BI-POLAR-ECE-A1AN470U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1154-ND.
CAP ELECT 47UF 16V SU BI-POLAR - ECE-A1CN470U
 Order CAP ELECT 47UF 16V SU BI-POLAR-ECE-A1CN470U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1166-ND.
CAP ELECT 4.7UF 25V SU BI-POLAR - ECE-A1EN4R7U
 Order CAP ELECT 4.7UF 25V SU BI-POLAR-ECE-A1EN4R7U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1175-ND.
CAP ELECT 47UF 25V SU BI-POLAR - ECE-A1EN470U
 Order CAP ELECT 47UF 25V SU BI-POLAR-ECE-A1EN470U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1179-ND.
CAP ELECT 4.7UF 35V SU BI-POLAR - ECE-A1VN4R7U
 Order CAP ELECT 4.7UF 35V SU BI-POLAR-ECE-A1VN4R7U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1186-ND.
CAP ELECT 47UF 35V SU BI-POLAR - ECE-A1VN470U
 Order CAP ELECT 47UF 35V SU BI-POLAR-ECE-A1VN470U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1190-ND.
CAP ELECT 1.0UF 50V SU BI-POLAR - ECE-A1HN010U
 Order CAP ELECT 1.0UF 50V SU BI-POLAR-ECE-A1HN010U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1196-ND.
CAP ELECT 2.2UF 50V SU BI-POLAR - ECE-A1HN2R2U
 Order CAP ELECT 2.2UF 50V SU BI-POLAR-ECE-A1HN2R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1197-ND.
CAP ELECT 3.3UF 50V SU BI-POLAR - ECE-A1HN3R3U
 Order CAP ELECT 3.3UF 50V SU BI-POLAR-ECE-A1HN3R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1198-ND.
CAP ELECT 10UF 50V SU BI-POLAR - ECE-A1HN100U
 Order CAP ELECT 10UF 50V SU BI-POLAR-ECE-A1HN100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1280-ND.
CAP ELECT 22UF 50V SU BI-POLAR - ECE-A1HN220U
 Order CAP ELECT 22UF 50V SU BI-POLAR-ECE-A1HN220U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1281-ND.