INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1187CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.85
0.703
0.5521
0.4517
0.36135
Extended Price
0.85
7.03
55.21
225.85
361.35
Manufacturer Part NumberELJ-FD1R0KF
Product DescriptionINDUCTOR 1.0UH 10% FIXED SMD
Quantity Available 0
All prices are in GBP

INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-FD1R0KF
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±10%
SeriesFD
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
Type-
Current160mA
Mounting TypeSurface Mount
Q @ Freq15 @ 7.96MHz
Self Resonant Freq300MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELJ FD1R0KF
ELJFD1R0KF
PCD1187CT ND
PCD1187CTND
PCD1187CT

Purchase INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF
Inductors, Coils, Chokes

INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF (PCD1187CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF
 Order INDUCTOR 1.0UH 10% FIXED SMD-ELJ-FD1R0KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1187CT-ND.
INDUCTOR 4.7UH 10% FIXED SMD - ELJ-FD4R7KF
 Order INDUCTOR 4.7UH 10% FIXED SMD-ELJ-FD4R7KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1195CT-ND.
INDUCTOR .082UH 5% FIXED SMD - ELJ-ND82NJF
 Order INDUCTOR .082UH 5% FIXED SMD-ELJ-ND82NJF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1171TR-ND.
INDUCTOR .82UH 5% FIXED SMD - ELJ-NDR82JF
 Order INDUCTOR .82UH 5% FIXED SMD-ELJ-NDR82JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1183CT-ND.
INDUCTOR 22UH 10% 1210 SMD - ELJ-EA220KF
 Order INDUCTOR 22UH 10% 1210 SMD-ELJ-EA220KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1425CT-ND.
INDUCTOR 10UH 10% 1210 SMD - ELJ-PA100KF
 Order INDUCTOR 10UH 10% 1210 SMD-ELJ-PA100KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1484CT-ND.
INDUCTOR 820 UH 5% 1812 SMD - ELJ-FB821JF
 Order INDUCTOR 820 UH 5% 1812 SMD-ELJ-FB821JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1476CT-ND.
INDUCTOR FIXED SMD 10UH 10% - ELJ-FA100KF
 Order INDUCTOR FIXED SMD 10UH 10%-ELJ-FA100KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1020CT-ND.
INDUCTOR 3.3UH 20% 1210 SMD - ELJ-EA3R3MF
 Order INDUCTOR 3.3UH 20% 1210 SMD-ELJ-EA3R3MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1420TR-ND.
INDUCTOR 1.0UH 20% 1210 SMD - ELJ-PA1R0MF
 Order INDUCTOR 1.0UH 20% 1210 SMD-ELJ-PA1R0MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1478TR-ND.
INDUCTOR 22NH 5% 0603 SMD - ELJ-NJ22NJF2
 Order INDUCTOR 22NH 5% 0603 SMD-ELJ-NJ22NJF2 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1509CT-ND.
INDUCTOR 5.6NH +-.2NH 0603 SMD - ELJ-RE5N6ZFA
 Order INDUCTOR 5.6NH +-.2NH 0603 SMD-ELJ-RE5N6ZFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1999CT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
 Order RES 100 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-ERJ-6GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order RES ZERO OHM 1/10W 5% 0603 SMD-ERJ-3GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.