CONN PLUG QMA RT ANGLE RG-316 - 930-118P-51A - Connectors

Digi-Key Part Number 930-118P-51A-ND
Price Break
100
Unit Price
4.3917
Extended Price
439.17
Manufacturer Part Number930-118P-51A
Product DescriptionCONN PLUG QMA RT ANGLE RG-316
Quantity Available 0
All prices are in GBP

CONN PLUG QMA RT ANGLE RG-316 - 930-118P-51A - Connectors Details
Technical/Catalog Information930-118P-51A
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeQMA - Male Pin (Plug)
Cable GroupRG-174, 188A, 316, Belden 7805A
Contact TerminationCrimp and Solder, Right Angle
Body Style*
Frequency6.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 930 118P 51A
930118P51A

Purchase CONN PLUG QMA RT ANGLE RG-316 - 930-118P-51A - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG QMA RT ANGLE RG-316 - 930-118P-51A
Connectors

CONN PLUG QMA RT ANGLE RG-316 - 930-118P-51A (930-118P-51A-ND)

Related parts Connectors:
CONN PLUG QMA RT ANGLE RG-316 - 930-118P-51A
 Order CONN PLUG QMA RT ANGLE RG-316-930-118P-51A online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 930-118P-51A-ND.
CONN PLUG QMA RT ANGLE RG-316 - 930-114P-51A
 Order CONN PLUG QMA RT ANGLE RG-316-930-114P-51A online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 930-114P-51A-ND.
CONN PLUG QMA R/A.141 SEMI-RIGID - 930-103P-51A
 Order CONN PLUG QMA R/A.141 SEMI-RIGID-930-103P-51A online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1555-ND.
CONN PLUG QMA R/A.085 SEMI-RIGID - 930-104P-51A
 Order CONN PLUG QMA R/A.085 SEMI-RIGID-930-104P-51A online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1556-ND.
CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A
 Order CONN PLUG QMA R/A LMR240 CABLE-930-106P-51A online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1557-ND.
CONN JACK QMA BULKHEAD TO RG-316 - 930-124J-51S
 Order CONN JACK QMA BULKHEAD TO RG-316-930-124J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1574-ND.
CONN PLUG QMA R/A RG-58 CABLE - 930-110P-51A
 Order CONN PLUG QMA R/A RG-58 CABLE-930-110P-51A online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1559-ND.
CONN JACK QMA BULKHEAD TO RG-405 - 930-121J-51S
 Order CONN JACK QMA BULKHEAD TO RG-405-930-121J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1571-ND.
CONN JACK QMA BULKHEAD TO RG-402 - 930-122J-51S
 Order CONN JACK QMA BULKHEAD TO RG-402-930-122J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1572-ND.
CONN JACK QMA BULKHEAD TO RD-316 - 930-123J-51S
 Order CONN JACK QMA BULKHEAD TO RD-316-930-123J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1573-ND.
CONN JACK QMA BULKHEAD TO RG-58 - 930-125J-51S
 Order CONN JACK QMA BULKHEAD TO RG-58-930-125J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1575-ND.
CONN PLUG N STR CRIMP RG-316 - 138-4403-007
 Order CONN PLUG N STR CRIMP RG-316-138-4403-007 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J845-ND.
CONN PLUG N STR CRIMP RG-316 DS - 138-4404-007
 Order CONN PLUG N STR CRIMP RG-316 DS-138-4404-007 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J846-ND.
CONN PLUG SMA STR CRIMP RG-316 - 141-0403-012
 Order CONN PLUG SMA STR CRIMP RG-316-141-0403-012 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J875-ND.
CONN PLUG RPSMA R/A RG-316 DS - 142-4404-101
 Order CONN PLUG RPSMA R/A RG-316 DS-142-4404-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J912-ND.