PHOTO IC INFRARED 38KHZ W/HLDR - PNA4612M - Sensors, Transducers

Digi-Key Part Number PNA4612M-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.7
0.582
0.4654
0.32578
0.30949
0.29669
0.29087
0.28505
Extended Price
0.70
5.82
46.54
162.89
309.49
1483.45
2908.70
7126.25
Manufacturer Part NumberPNA4612M
Product DescriptionPHOTO IC INFRARED 38KHZ W/HLDR
Quantity Available 0
All prices are in GBP

PHOTO IC INFRARED 38KHZ W/HLDR - PNA4612M - Sensors, Transducers Details
Technical/Catalog InformationPNA4612M
VendorPanasonic - SSG
CategorySensors, Transducers
B.P.F. Center Frequency*
Voltage - Supply*
Orientation*
Sensing Distance*
Current - Supply*
Mounting Type*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PNA4612M
PNA4612M

Purchase PHOTO IC INFRARED 38KHZ W/HLDR - PNA4612M - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PHOTO IC INFRARED 38KHZ W/HLDR - PNA4612M
Sensors, Transducers

PHOTO IC INFRARED 38KHZ W/HLDR - PNA4612M (PNA4612M-ND)

Related parts Sensors, Transducers:
PHOTO IC INFRARED 38KHZ W/HLDR - PNA4612M
 Order PHOTO IC INFRARED 38KHZ W/HLDR-PNA4612M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNA4612M-ND.
PHOTO IC INFRARED 38KHZ W/HLDR - PNA4602M00LB
 Order PHOTO IC INFRARED 38KHZ W/HLDR-PNA4602M00LB online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNA4602M00LB-ND.
PHOTO IC INFRARED 38.0KHZ W/HLDR - PNA4612M00XD
 Order PHOTO IC INFRARED 38.0KHZ W/HLDR-PNA4612M00XD online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNA4612M00XD-ND.
PHOTO IC INFRARED 56.9KHZ W/HLDR - PNA4658M00YE
 Order PHOTO IC INFRARED 56.9KHZ W/HLDR-PNA4658M00YE online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNA4658M00YE-ND.
PHOTO IC INFRARED 36.7KHZ - PNA4601M
 Order PHOTO IC INFRARED 36.7KHZ-PNA4601M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNA4601M-ND.
IC PHOTO INFRARED 36.7KHZ - PNA4701M
 Order IC PHOTO INFRARED 36.7KHZ-PNA4701M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNA4701M-ND.
VOLT DETECT IC CMOS 2.0V TO-92 - MN1381-C
 Order VOLT DETECT IC CMOS 2.0V TO-92-MN1381-C online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381-C-ND.
VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J
 Order VOLT DETECT IC CMOS 2.6V TO-92-MN1381-J online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381-J-ND.
VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G
 Order VOLT DETECT IC N-CH OD 2.4V TO92-MN13811-G online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN13811-G-ND.
INFRARED LIGHT EMITTING DIODE - LN175
 Order INFRARED LIGHT EMITTING DIODE-LN175 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN175PA-ND.
NPN PHOTO TRANSISTOR - PNA1605F
 Order NPN PHOTO TRANSISTOR-PNA1605F online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNA1605F-ND.
NPN PHOTO TRANSISTOR - PNZ154
 Order NPN PHOTO TRANSISTOR-PNZ154 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ154-ND.
NPN PHOTO TRANSISTOR - PNA1801L
 Order NPN PHOTO TRANSISTOR-PNA1801L online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNA1801L-ND.
PIN PHOTO DIODE - PNZ323B
 Order PIN PHOTO DIODE-PNZ323B online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ323B-ND.
PIN PHOTO DIODE - PNZ334
 Order PIN PHOTO DIODE-PNZ334 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ334-ND.