CAP MICA 10PF 1000V 1210 - MC12CF100D-F - Capacitors

Digi-Key Part Number 338-1347-ND
Price Break
100
Unit Price
1.9659
Extended Price
196.59
Manufacturer Part NumberMC12CF100D-F
Product DescriptionCAP MICA 10PF 1000V 1210
Quantity Available Non-Stock
All prices are in GBP

CAP MICA 10PF 1000V 1210 - MC12CF100D-F - Capacitors Details
Technical/Catalog InformationMC12CF100D-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance10pF
Voltage - Rated1000V (1kV)
Tolerance±0.5pF
SeriesMC
Package / Case1210 (3225 metric)
PackagingBulk
FeaturesMica
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC12CF100D F
MC12CF100DF
338 1347 ND
3381347ND
338-1347

Purchase CAP MICA 10PF 1000V 1210 - MC12CF100D-F - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP MICA 10PF 1000V 1210 - MC12CF100D-F
Capacitors

CAP MICA 10PF 1000V 1210 - MC12CF100D-F

Bestellen Sie CAP MICA 10PF 1000V 1210 - MC12CF100D-F online bei Digi-Key DE
Bestellen Sie CAP MICA 10PF 1000V 1210 - MC12CF100D-F online bei Digi-Key AT
Orden CAP MICA 10PF 1000V 1210 - MC12CF100D-F en línea desde Digi-Key ES
Order CAP MICA 10PF 1000V 1210 - MC12CF100D-F online from Digi-Key IE

CAP MICA 10PF 1000V 1210 - MC12CF100D-F (338-1347-ND)

Related parts Capacitors :
CAP MICA 10PF 1000V 1210 - MC12CF100D-F
 Order CAP MICA 10PF 1000V 1210-MC12CF100D-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1347-ND.
CAP 220PF 500V MICA RADIAL - CD15FD221J03
 Order CAP 220PF 500V MICA RADIAL-CD15FD221J03 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1046-ND.
CAP 2200PF 500V MICA RADIAL - CD19FD222J03
 Order CAP 2200PF 500V MICA RADIAL-CD19FD222J03 online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1055-ND.
CAP 1UF 600VDC POLY FILM AXIAL - 940C6W1K-F
 Order CAP 1UF 600VDC POLY FILM AXIAL-940C6W1K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1138-ND.
CAP .22UF 1000VDC POLY FILM AXL - 940C10P22K-F
 Order CAP .22UF 1000VDC POLY FILM AXL-940C10P22K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1151-ND.
CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F
 Order CAP .33UF 1000VDC POLY FILM AXL-940C10P33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1152-ND.
CAP 2UF 1000VDC POLY FILM AXIAL - 940C10W2K-F
 Order CAP 2UF 1000VDC POLY FILM AXIAL-940C10W2K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1157-ND.
CAP .47UF 1600VDC POLY FILM AXL - 940C16P47K-F
 Order CAP .47UF 1600VDC POLY FILM AXL-940C16P47K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1169-ND.
CAP .1UF 3000VDC POLY FILM AXIAL - 940C30P1K-F
 Order CAP .1UF 3000VDC POLY FILM AXIAL-940C30P1K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1187-ND.
CAP 1500UF 80V ALUM FLATPAK RAD - MLP152M080EK0A
 Order CAP 1500UF 80V ALUM FLATPAK RAD-MLP152M080EK0A online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1199-ND.