RES 360 OHM 1/16W 0.1% 0402 SMD - RG1005P-361-B-T5 - Resistors

Digi-Key Part Number RG10P360BTR-ND
Price Break
5000
10000
25000
50000
100000
250000
Unit Price
0.04675
0.044
0.04125
0.0385
0.03575
0.03465
Extended Price
233.75
440.00
1031.25
1925.00
3575.00
8662.50
Manufacturer Part NumberRG1005P-361-B-T5
Product DescriptionRES 360 OHM 1/16W 0.1% 0402 SMD
Quantity Available 10000
All prices are in GBP

RES 360 OHM 1/16W 0.1% 0402 SMD - RG1005P-361-B-T5 - Resistors Details
Technical/Catalog InformationRG1005P-361-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms360
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 361 B T5
RG1005P361BT5
RG10P360BTR ND
RG10P360BTRND
RG10P360BTR

Purchase RES 360 OHM 1/16W 0.1% 0402 SMD - RG1005P-361-B-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 360 OHM 1/16W 0.1% 0402 SMD - RG1005P-361-B-T5
Resistors

RES 360 OHM 1/16W 0.1% 0402 SMD - RG1005P-361-B-T5 (RG10P360BTR-ND)

Related parts Resistors:
RES 36.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-360-D-T10
 Order RES 36.0 OHM 1/16W 0.5% 0402 SMD-RG1005R-360-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R36.0DTR-ND.
RES 36.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-360-D-T10
 Order RES 36.0 OHM 1/16W 0.5% 0402 SMD-RG1005R-360-D-T10 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R36.0DCT-ND.
RES 360 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 360 5% R
 Order RES 360 OHM 1/16W 5% 0402 SMD-RMCF 1/16S 360 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S3605%R-ND.
RES 360 OHM 1/8W 5% 1206 SMD - RMCF 1/8 360 5% G
 Order RES 360 OHM 1/8W 5% 1206 SMD-RMCF 1/8 360 5% G online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83605%G-ND.
RES 360 OHM 1/8W 5% 1206 SMD - RMCF 1/8 360 5% R
 Order RES 360 OHM 1/8W 5% 1206 SMD-RMCF 1/8 360 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83605%R-ND.
RES 360 OHM 1/8W 1% 1206 SMD - RMCF 1/8 360 1% R
 Order RES 360 OHM 1/8W 1% 1206 SMD-RMCF 1/8 360 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83601%R-ND.
RES 360 OHM 1/3W 5% 1210 SMD - RMC 1/4 360 5% R
 Order RES 360 OHM 1/3W 5% 1210 SMD-RMC 1/4 360 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/43605%R-ND.
RES 360 OHM 1/3W 5% 1210 SMD - RMCF 1/4 360 5% R
 Order RES 360 OHM 1/3W 5% 1210 SMD-RMCF 1/4 360 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/43605%R-ND.
RES 360 OHM 1/4W 5% 1206 SMD - RMC 1/8 360 5% R
 Order RES 360 OHM 1/4W 5% 1206 SMD-RMC 1/8 360 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83605%R-ND.
RES 360 OHM 1/8W 5% 0805 SMD - RMCF 1/10 360 5% R
 Order RES 360 OHM 1/8W 5% 0805 SMD-RMCF 1/10 360 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/103605%R-ND.
RES 360 OHM 1/10W 5% 0603 SMD - RMCF 1/16 360 5% R
 Order RES 360 OHM 1/10W 5% 0603 SMD-RMCF 1/16 360 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163605%R-ND.
RES 360 OHM 1/4W 1% 1206 SMD - RMC 1/8 360 1% R
 Order RES 360 OHM 1/4W 1% 1206 SMD-RMC 1/8 360 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83601%R-ND.
RES 360 OHM 1/10W 1% 0603 SMD - RMCF 1/16 360 1% R
 Order RES 360 OHM 1/10W 1% 0603 SMD-RMCF 1/16 360 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163601%R-ND.
RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361
 Order RES 360 OHM 1/20W 5% 0201 SMD-MCR006YZPJ361 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360AGDKR-ND.
RES 3.60 OHM MTL FILM .40W 1% TR - 5063JD3R600F12AF5
 Order RES 3.60 OHM MTL FILM .40W 1% TR-5063JD3R600F12AF5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD3R600F12AF5-ND.