SIDAC 110-125VBO 1A DO-15X - K1200G
SIDAC 110-125VBO 1A DO-15X - K1200G Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
SIDAC 110-125VBO 1A DO-15X - K1200G (K1200G-ND)
Related parts :SIDAC 110-125VBO 1A DO-15X - K1200G
Order SIDAC 110-125VBO 1A DO-15X-K1200G online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1200G-ND.
SIDAC 110-125VBO 1AMP TO-92 - K1200E70
Order SIDAC 110-125VBO 1AMP TO-92-K1200E70 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1200E70-ND.
SIDAC 220-250VBO 1A TO-202 - K2400F23
Order SIDAC 220-250VBO 1A TO-202-K2400F23 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K2400F23-ND.
SIDAC 120-138VBO 1AMP TO-92 - K1300E70
Order SIDAC 120-138VBO 1AMP TO-92-K1300E70 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1300E70-ND.
SIDAC 130-146VBO 1AMP TO-92 - K1400E70
Order SIDAC 130-146VBO 1AMP TO-92-K1400E70 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K1400E70-ND.
TECCOR THYRISTOR PRODUCT CATALOG - 9291B
Order TECCOR THYRISTOR PRODUCT CATALOG-9291B online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number 9291B-ND.
SIDAC 240V TO202 - K2401F1
Order SIDAC 240V TO202-K2401F1 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number K2401F1-ND.
BI-LATERAL TRIGGER DIACS (HT-40) - HT40
Order BI-LATERAL TRIGGER DIACS (HT-40)-HT40 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number HT40-ND.
BI-LATERAL TRIGGER DIACS - HT32
Order BI-LATERAL TRIGGER DIACS-HT32 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number HT32-ND.
DIAC 30-40V BILATERAL TRIGGER - HT35
Order DIAC 30-40V BILATERAL TRIGGER-HT35 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number HT35-ND.
DIAC 56-70V BILATERAL TRIGGER - HT60
Order DIAC 56-70V BILATERAL TRIGGER-HT60 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number HT60-ND.
DIAC 30-40 VOLTS SMT DO-214AA - ST35RP
Order DIAC 30-40 VOLTS SMT DO-214AA-ST35RP online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number ST-35CT-ND.
TRIAC 400V 1A TO-92 - Q401E4
Order TRIAC 400V 1A TO-92-Q401E4 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q401E4-ND.
DIAC 30-40V BILATERAL TRIG DO214 - ST35
Order DIAC 30-40V BILATERAL TRIG DO214-ST35 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number ST35-ND.
SCR NON-SENSITIVE GATE 8.0A 600V - S6008L
Order SCR NON-SENSITIVE GATE 8.0A 600V-S6008L online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L-ND.