IC SRL EEPROM 2K 1.8V 8SOIC - AT24HC02BN-SH-B

Digi-Key Part Number AT24HC02BN-SH-B-ND
Price Break
1
25
100
Unit Price
0.2
0.1924
0.176
Extended Price
0.20
4.81
17.60
Manufacturer Part NumberAT24HC02BN-SH-B
Product DescriptionIC SRL EEPROM 2K 1.8V 8SOIC
Quantity Available 2500
All prices are in GBP

IC SRL EEPROM 2K 1.8V 8SOIC - AT24HC02BN-SH-B Details
Technical/Catalog InformationAT24HC02BN-SH-B
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed400kHz, 1MHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply1.8 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT24HC02BN SH B
AT24HC02BNSHB

Purchase IC SRL EEPROM 2K 1.8V 8SOIC - AT24HC02BN-SH-B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRL EEPROM 2K 1.8V 8SOIC - AT24HC02BN-SH-B
IC SRL EEPROM 2K 1.8V 8SOIC - AT24HC02BN-SH-B

IC SRL EEPROM 2K 1.8V 8SOIC - AT24HC02BN-SH-B (AT24HC02BN-SH-B-ND)

Related parts :
IC SRL EEPROM 2K 1.8V 8SOIC - AT24HC02BN-SH-B
 Order IC SRL EEPROM 2K 1.8V 8SOIC-AT24HC02BN-SH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24HC02BN-SH-B-ND.
IC SRL EEPROM 2K 1.8V 8SOIC - AT24C02BN-SH-T
 Order IC SRL EEPROM 2K 1.8V 8SOIC-AT24C02BN-SH-T online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02BN-SH-T-ND.
IC SRL EEPROM 2K 1.8V 8DIP - AT24C02B-PU
 Order IC SRL EEPROM 2K 1.8V 8DIP-AT24C02B-PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02B-PU-ND.
IC SRL EEPROM 2K 1.8V 8TSSOP - AT24C02B-TH-B
 Order IC SRL EEPROM 2K 1.8V 8TSSOP-AT24C02B-TH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02B-TH-B-ND.
IC SRL EEPROM 128K 1.8V 8SOIC - AT24C128BN-SH-T
 Order IC SRL EEPROM 128K 1.8V 8SOIC-AT24C128BN-SH-T online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128BN-SH-T-ND.
IC SRL EEPROM 32K 1.8V 8SOIC - AT24C32CN-SH-T
 Order IC SRL EEPROM 32K 1.8V 8SOIC-AT24C32CN-SH-T online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32CN-SH-T-ND.
IC SRL EEPROM 1K 1.8V 8SOIC - AT93C46EN-SH-B
 Order IC SRL EEPROM 1K 1.8V 8SOIC-AT93C46EN-SH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46EN-SH-B-ND.
IC SRL EEPROM 512K 1.8V 8SOIC - AT24C512BN-SH-T
 Order IC SRL EEPROM 512K 1.8V 8SOIC-AT24C512BN-SH-T online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C512BN-SH-TCT-ND.
IC SRL EEPROM 512K 1.8V 8SOIC - AT24C512N-10SU-1.8
 Order IC SRL EEPROM 512K 1.8V 8SOIC-AT24C512N-10SU-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512N-10SU1.8-ND.
IC SRL EEPROM 256K 1.8V 8SOIC - AT24C256BN-10SU-1.8
 Order IC SRL EEPROM 256K 1.8V 8SOIC-AT24C256BN-10SU-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C256BN-10SU-1.8-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-B
 Order IC SRL EEPROM 64K LP LV 8-SOIC-AT24C64CN-SH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-B-ND.
IC SRL EEPROM 1M 2.5V 8SOIC - AT24C1024BW-SH25-B
 Order IC SRL EEPROM 1M 2.5V 8SOIC-AT24C1024BW-SH25-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024BW-SH25-B-ND.
IC SRL EEPROM 512K 2.5V 8SOIC - AT24C512BN-SH25-T
 Order IC SRL EEPROM 512K 2.5V 8SOIC-AT24C512BN-SH25-T online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C512BN-SH25-TCT-ND.
IC SRL EEPROM SPI 8K 1.8V 8-SOIC - AT25080N-10SI-1.8
 Order IC SRL EEPROM SPI 8K 1.8V 8-SOIC-AT25080N-10SI-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
IC SRL EEPROM 256K 2.7V 8TSSOP - AT25256A-10TU-2.7
 Order IC SRL EEPROM 256K 2.7V 8TSSOP-AT25256A-10TU-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-2.7-ND.