IC 10BASE-T TXCVR 3V/5V 32-LQFP - WJLXT905LE.C2 - Integrated Circuits (ICs)

Digi-Key Part Number 863533-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
6.31
5.044
4.0124
3.3246
3.09532
3.04948
2.98069
Extended Price
6.31
50.44
100.31
332.46
773.83
1524.74
2980.69
Manufacturer Part NumberWJLXT905LE.C2
Product DescriptionIC 10BASE-T TXCVR 3V/5V 32-LQFP
Quantity Available 0
All prices are in GBP

IC 10BASE-T TXCVR 3V/5V 32-LQFP - WJLXT905LE.C2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationWJLXT905LE.C2
VendorIntel
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers-
TypeTransceiver
Voltage - Supply5V
Package / Case32-LQFP
PackagingBulk
Protocol*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WJLXT905LE C2
WJLXT905LEC2
863533 ND
863533ND
863533

Purchase IC 10BASE-T TXCVR 3V/5V 32-LQFP - WJLXT905LE.C2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 10BASE-T TXCVR 3V/5V 32-LQFP - WJLXT905LE.C2
Integrated Circuits (ICs)

IC 10BASE-T TXCVR 3V/5V 32-LQFP - WJLXT905LE.C2 (863533-ND)

Related parts Integrated Circuits (ICs):
IC 10BASE-T TXCVR 3V/5V 32-LQFP - DJLXT905LE.C2
 Order IC 10BASE-T TXCVR 3V/5V 32-LQFP-DJLXT905LE.C2 online from Digi-Key. Manufactured by Intel. Digi-Key part number 831646-ND.
IC 10BASE-T TXCVR 3V/5V 32-LQFP - WJLXT905LC.C2
 Order IC 10BASE-T TXCVR 3V/5V 32-LQFP-WJLXT905LC.C2 online from Digi-Key. Manufactured by Intel. Digi-Key part number 863540-ND.
IC 10BASE-T TXCVR 3V/5V 32-LQFP - WJLXT905LE.C2
 Order IC 10BASE-T TXCVR 3V/5V 32-LQFP-WJLXT905LE.C2 online from Digi-Key. Manufactured by Intel. Digi-Key part number 863533-ND.
IC 2/3-PORT USB HUB 32-LQFP - TUSB2036VF
 Order IC 2/3-PORT USB HUB 32-LQFP-TUSB2036VF online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11086-ND.
IC CLOCK FANOUT BUFF 1:9 32-LQFP - MPC9447AC
 Order IC CLOCK FANOUT BUFF 1:9 32-LQFP-MPC9447AC online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9447AC-ND.
IC 10BASE-T/AUI TXCVR 64-LQFP - WJLXT907ALC.A4
 Order IC 10BASE-T/AUI TXCVR 64-LQFP-WJLXT907ALC.A4 online from Digi-Key. Manufactured by Intel. Digi-Key part number 867253-ND.
IC MCU 16-BIT 16K 5V 20 68-PLCC - TN87C196KC20
 Order IC MCU 16-BIT 16K 5V 20 68-PLCC-TN87C196KC20 online from Digi-Key. Manufactured by Intel. Digi-Key part number 802788-ND.
IC CONV SERIAL-TO-USB 32-LQFP - TUSB3410VF
 Order IC CONV SERIAL-TO-USB 32-LQFP-TUSB3410VF online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12699-ND.
IC FLASH MEM 16MBIT 3V 46-BGA - GE28F160C3TD70
 Order IC FLASH MEM 16MBIT 3V 46-BGA-GE28F160C3TD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 853978-ND.
IC DVR LASER DIODE 3V 32-LFCSP - ADN2848ACP-32-RL
 Order IC DVR LASER DIODE 3V 32-LFCSP-ADN2848ACP-32-RL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2848ACP-32-RL-ND.
IC COMPARATOR DUAL 3V/5V 8-SOIC - MAX942CSA+
 Order IC COMPARATOR DUAL 3V/5V 8-SOIC-MAX942CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX942CSA+-ND.
IC TRANSCEIVER ISDN 32-LQFP - MC145574AAC
 Order IC TRANSCEIVER ISDN 32-LQFP-MC145574AAC online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145574AAC-ND.
IC MCU 16K FLASH 8MHZ 32-LQFP - MC908JL16CFJE
 Order IC MCU 16K FLASH 8MHZ 32-LQFP-MC908JL16CFJE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL16CFJE-ND.
IC 3DRVR/5RCVR RS232 3V 32-QFN - ISL4243EIR-T
 Order IC 3DRVR/5RCVR RS232 3V 32-QFN-ISL4243EIR-T online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4243EIR-T-ND.
IC SRAM 1MB 5V 32-SOIC - CY62128ELL-45SXI
 Order IC SRAM 1MB 5V 32-SOIC-CY62128ELL-45SXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1941-5-ND.