IC CAN CONTRLR 5V AUTOTEMP 44QFP - QE82527

Digi-Key Part Number 863661-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
5.14
4.114
3.2724
2.7115
2.52452
2.4871
2.431
Extended Price
5.14
41.14
81.81
271.15
631.13
1243.55
2431.00
Manufacturer Part NumberQE82527
Product DescriptionIC CAN CONTRLR 5V AUTOTEMP 44QFP
Quantity Available 0
All prices are in GBP

IC CAN CONTRLR 5V AUTOTEMP 44QFP - QE82527 Details
Technical/Catalog InformationQE82527
VendorIntel
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QE82527
QE82527
863661 ND
863661ND
863661

Purchase IC CAN CONTRLR 5V AUTOTEMP 44QFP - QE82527
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CAN CONTRLR 5V AUTOTEMP 44QFP - QE82527
IC CAN CONTRLR 5V AUTOTEMP 44QFP - QE82527

IC CAN CONTRLR 5V AUTOTEMP 44QFP - QE82527 (863661-ND)

Related parts :
IC CAN CONTRLR 5V AUTOTEMP 44QFP - QE82527
 Order IC CAN CONTRLR 5V AUTOTEMP 44QFP-QE82527 online from Digi-Key. Manufactured by Intel. Digi-Key part number 863661-ND.
IC CAN CONTRLR 5V AUTOTEMP 44QFP - AS82527F8
 Order IC CAN CONTRLR 5V AUTOTEMP 44QFP-AS82527F8 online from Digi-Key. Manufactured by Intel. Digi-Key part number 820722-ND.
IC CAN CONTRL 5V AUTOTEMP 44PLCC - AN82527F8
 Order IC CAN CONTRL 5V AUTOTEMP 44PLCC-AN82527F8 online from Digi-Key. Manufactured by Intel. Digi-Key part number 820732-ND.
IC CAN CONTRLR 5V EX TEMP 44PLCC - EN82527
 Order IC CAN CONTRLR 5V EX TEMP 44PLCC-EN82527 online from Digi-Key. Manufactured by Intel. Digi-Key part number 864938-ND.
IC CAN CONTRL 5V AUTOTEMP 44PLCC - QX82527
 Order IC CAN CONTRL 5V AUTOTEMP 44PLCC-QX82527 online from Digi-Key. Manufactured by Intel. Digi-Key part number 863844-ND.
IC INT PROC 5V 25MHZ 132QFP - KU80386EXTC25
 Order IC INT PROC 5V 25MHZ 132QFP-KU80386EXTC25 online from Digi-Key. Manufactured by Intel. Digi-Key part number 807271-ND.
IC INT PROC 5V 33MHZ 132QFP - KU80386EXTC33
 Order IC INT PROC 5V 33MHZ 132QFP-KU80386EXTC33 online from Digi-Key. Manufactured by Intel. Digi-Key part number 807277-ND.
IC MPU 16BIT 5V 20MHZ 100QFP - KU80C186EC20
 Order IC MPU 16BIT 5V 20MHZ 100QFP-KU80C186EC20 online from Digi-Key. Manufactured by Intel. Digi-Key part number 802933-ND.
IC MPU 16BIT 5V 12MHZ 68PLCC - N80C186XL12
 Order IC MPU 16BIT 5V 12MHZ 68PLCC-N80C186XL12 online from Digi-Key. Manufactured by Intel. Digi-Key part number 803020-ND.
IC MPU 16BIT 5V 20MHZ 68PLCC - N80C186XL20
 Order IC MPU 16BIT 5V 20MHZ 68PLCC-N80C186XL20 online from Digi-Key. Manufactured by Intel. Digi-Key part number 803140-ND.
IC MPU 16BIT 5V 16MHZ 68PLCC - N80C196KB16
 Order IC MPU 16BIT 5V 16MHZ 68PLCC-N80C196KB16 online from Digi-Key. Manufactured by Intel. Digi-Key part number 804072-ND.
IC MPU 16BIT 5V 20MHZ 68PLCC - N80C196KC20
 Order IC MPU 16BIT 5V 20MHZ 68PLCC-N80C196KC20 online from Digi-Key. Manufactured by Intel. Digi-Key part number 804097-ND.
IC MPU 8BIT 5V 16MHZ 44PLCC - N80C31BH1SF88
 Order IC MPU 8BIT 5V 16MHZ 44PLCC-N80C31BH1SF88 online from Digi-Key. Manufactured by Intel. Digi-Key part number 809480-ND.
IC MCU 16BIT 5V 16K OTP 84-PLCC - N87C196MC
 Order IC MCU 16BIT 5V 16K OTP 84-PLCC-N87C196MC online from Digi-Key. Manufactured by Intel. Digi-Key part number 803344-ND.
IC MPU 16BIT 5V 20MHZ 84PLCC - TN80C186EB20
 Order IC MPU 16BIT 5V 20MHZ 84PLCC-TN80C186EB20 online from Digi-Key. Manufactured by Intel. Digi-Key part number 802875-ND.