IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET - Integrated Circuits (ICs)

Digi-Key Part Number 863275-ND
Price Break
1
10
25
100
250
500
1000
2000
4800
Unit Price
4.34
4.039
3.74
3.1416
2.5432
2.1692
2.0196
1.91488
1.87
Extended Price
4.34
40.39
93.50
314.16
635.80
1084.60
2019.60
3829.76
8976.00
Manufacturer Part NumberEP82562ET
Product DescriptionIC PLAT/LAN CONNECT CTRL 48SSOP
Quantity Available 239
All prices are in GBP

IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET - Integrated Circuits (ICs) Details
Technical/Catalog InformationEP82562ET
VendorIntel
CategoryIntegrated Circuits (ICs)
Controller TypeEthernet Controller
Interface-
Voltage - Supply3.3V
Current - Supply-
Package / Case48-SSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EP82562ET
EP82562ET
863275 ND
863275ND
863275

Purchase IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET
Integrated Circuits (ICs)

IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET

Bestellen Sie IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET online bei Digi-Key DE
Bestellen Sie IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET online bei Digi-Key AT
Orden IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET en lĂ­nea desde Digi-Key ES
Order IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET online from Digi-Key IE

IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET (863275-ND)

Related parts Integrated Circuits (ICs):
IC PLAT/LAN CONNECT CTRL 48SSOP - EP82562ET
 Order IC PLAT/LAN CONNECT CTRL 48SSOP-EP82562ET online from Digi-Key. Manufactured by Intel. Digi-Key part number 863275-ND.
IC PLAT/LAN CONNECT CTRL 48SSOP - DA82562ET
 Order IC PLAT/LAN CONNECT CTRL 48SSOP-DA82562ET online from Digi-Key. Manufactured by Intel. Digi-Key part number 829706-ND.
IC CURRENT MODE PWM CTRL 8-DIP - UCC28C42P
 Order IC CURRENT MODE PWM CTRL 8-DIP-UCC28C42P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13432-5-ND.
IC SWITCH LAN QUAD SPDT 20-TSSOP - TS5L100PWR
 Order IC SWITCH LAN QUAD SPDT 20-TSSOP-TS5L100PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-6-ND.
IC AMP QUAD VOLTAGE-CTRL 16DIP - SSM2164PZ
 Order IC AMP QUAD VOLTAGE-CTRL 16DIP-SSM2164PZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2164PZ-ND.
IC TXRX LAN ATM 5V 24-SOIC - CY7B951-SXIT
 Order IC TXRX LAN ATM 5V 24-SOIC-CY7B951-SXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B951-SXIT-ND.
IC PROG TOUCH SCREEN CTRL 120BGA - TSC2301IZQZ
 Order IC PROG TOUCH SCREEN CTRL 120BGA-TSC2301IZQZ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21290-ND.
IC CTRL ETH PCI/CARDBUS 196-BGA - GD82551ER
 Order IC CTRL ETH PCI/CARDBUS 196-BGA-GD82551ER online from Digi-Key. Manufactured by Intel. Digi-Key part number 844687-ND.
IC P-P BRIDGE 64BIT 66MHZ 304BGA - FW21154BE
 Order IC P-P BRIDGE 64BIT 66MHZ 304BGA-FW21154BE online from Digi-Key. Manufactured by Intel. Digi-Key part number 834405-ND.
IC P-P BRIDGE 32BIT 33MHZ 160QFP - S21152BB
 Order IC P-P BRIDGE 32BIT 33MHZ 160QFP-S21152BB online from Digi-Key. Manufactured by Intel. Digi-Key part number 837092-ND.