CABLE RS232 FOR TOUCH SCREEN MOD - 400196 - Optoelectronics
CABLE RS232 FOR TOUCH SCREEN MOD - 400196 - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||
CABLE RS232 FOR TOUCH SCREEN MOD - 400196 (BER242-ND)
Related parts Optoelectronics :CABLE RS232 FOR TOUCH SCREEN MOD - 400196
Order CABLE RS232 FOR TOUCH SCREEN MOD-400196 online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER242-ND.
CABLE USB FOR TOUCH SCREEN MOD - 400199
Order CABLE USB FOR TOUCH SCREEN MOD-400199 online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER243-ND.
TOUCH SCREEN 10.4" - 400302
Order TOUCH SCREEN 10.4"-400302 online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER236-ND.
TOUCH SCREEN PL RESISTIVE 6.4" - PL46.4E2T
Order TOUCH SCREEN PL RESISTIVE 6.4"-PL46.4E2T online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5530-ND.
TOUCH SCREEN PL RESISTIVE 8.4" - PL88.4E2T
Order TOUCH SCREEN PL RESISTIVE 8.4"-PL88.4E2T online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5532-ND.
TOUCH SCREEN PL RESISTIVE 10.4" - PL810.4E2T
Order TOUCH SCREEN PL RESISTIVE 10.4"-PL810.4E2T online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5533-ND.
IC TOUCH SCREEN CTRLR LV 16TSSOP - TSC2046IPWR
Order IC TOUCH SCREEN CTRLR LV 16TSSOP-TSC2046IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15049-1-ND.
CABLE RS232/485 W/POWER JACK - RR-IDCAB-RS-A
Order CABLE RS232/485 W/POWER JACK-RR-IDCAB-RS-A online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1055-ND.
TOUCHSCREEN 6.4" RS-232 - E-64-C
Order TOUCHSCREEN 6.4" RS-232-E-64-C online from Digi-Key. Manufactured by IRTOUCH Systems. Digi-Key part number 653-1008-ND.
TOUCHSCREEN 10.4" RS-232 - E-104-C
Order TOUCHSCREEN 10.4" RS-232-E-104-C online from Digi-Key. Manufactured by IRTOUCH Systems. Digi-Key part number 653-1014-ND.
TOUCHSCREEN 6.5" RS-232 - K-65-C
Order TOUCHSCREEN 6.5" RS-232-K-65-C online from Digi-Key. Manufactured by IRTOUCH Systems. Digi-Key part number K-65-C-ND.
TOUCHSCREEN 21" RS-232 - K-21-C
Order TOUCHSCREEN 21" RS-232-K-21-C online from Digi-Key. Manufactured by IRTOUCH Systems. Digi-Key part number K-21-C-ND.
TOUCHSCREEN 10.4" RS-232 - K-104-C
Order TOUCHSCREEN 10.4" RS-232-K-104-C online from Digi-Key. Manufactured by IRTOUCH Systems. Digi-Key part number K-104-C-ND.
IC PROG TOUCH SCREEN CTRL 120BGA - TSC2301IZQZ
Order IC PROG TOUCH SCREEN CTRL 120BGA-TSC2301IZQZ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21290-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
Order CABLE 2 PR CPU SHIELD PVC 22 AWG-C1352.12.10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1352-100-ND.