CAP CER 1UF 16V X7R 0603 - GRM188R71C105KA12D - Capacitors

Digi-Key Part Number 490-3900-1-ND
Price Break
10
100
500
1000
Unit Price
0.177
0.1044
0.06022
0.04176
Extended Price
1.77
10.44
30.11
41.76
Manufacturer Part NumberGRM188R71C105KA12D
Product DescriptionCAP CER 1UF 16V X7R 0603
Quantity Available 12320
All prices are in GBP

CAP CER 1UF 16V X7R 0603 - GRM188R71C105KA12D - Capacitors Details
Technical/Catalog InformationGRM188R71C105KA12D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated16V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM188R71C105KA12D
GRM188R71C105KA12D
490 3900 1 ND
49039001ND
490-3900-1

Purchase CAP CER 1UF 16V X7R 0603 - GRM188R71C105KA12D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1UF 16V X7R 0603 - GRM188R71C105KA12D
Capacitors

CAP CER 1UF 16V X7R 0603 - GRM188R71C105KA12D (490-3900-1-ND)

Related parts Capacitors :
CAP CER 1UF 16V X7R 0603 - GRM188R71C105KA12D
 Order CAP CER 1UF 16V X7R 0603-GRM188R71C105KA12D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3900-2-ND.
CAP CER 1UF 16V X7R 0603 - GRM188R71C105KA12D
 Order CAP CER 1UF 16V X7R 0603-GRM188R71C105KA12D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3900-1-ND.
CAP CER .1UF 16V X7R 0402 - GRM155R71C104KA88D
 Order CAP CER .1UF 16V X7R 0402-GRM155R71C104KA88D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3261-2-ND.
CAP CER .1UF 16V X7R 0402 - GRM155R71C104KA88D
 Order CAP CER .1UF 16V X7R 0402-GRM155R71C104KA88D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3261-1-ND.
CAP CER .1UF 100V X7R 0603 - GRM188R72A104KA35D
 Order CAP CER .1UF 100V X7R 0603-GRM188R72A104KA35D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3285-1-ND.
CAP CER .22UF 16V X7R 0603 - GRM188R71C224KA01D
 Order CAP CER .22UF 16V X7R 0603-GRM188R71C224KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3293-1-ND.
CAP CER .1UF 16V 10% X7R 0603 - GRM188R71C104KA01D
 Order CAP CER .1UF 16V 10% X7R 0603-GRM188R71C104KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1532-1-ND.
CAP CER .1UF 16V Y5V 0402 - GRM155F51C104ZA01D
 Order CAP CER .1UF 16V Y5V 0402-GRM155F51C104ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1327-1-ND.
CAP CER .1UF 25V Y5V 0603 - GRM188F51E104ZA01D
 Order CAP CER .1UF 25V Y5V 0603-GRM188F51E104ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1575-6-ND.
CAP CER .47UF 25V X7R 0603 - GRM188R71E474KA12D
 Order CAP CER .47UF 25V X7R 0603-GRM188R71E474KA12D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3291-1-ND.
CAP CER .47UF 16V X7R 0805 - GRM21BR71C474KA01L
 Order CAP CER .47UF 16V X7R 0805-GRM21BR71C474KA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3333-1-ND.
CAP CER 10UF 16V X7R 1206 - GRM31CR71C106KAC7L
 Order CAP CER 10UF 16V X7R 1206-GRM31CR71C106KAC7L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3911-1-ND.
CAP CER 1UF 25V X5R 0603 - GRM188R61E105KA12D
 Order CAP CER 1UF 25V X5R 0603-GRM188R61E105KA12D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3897-1-ND.
CAP CER 1UF 100V X7R 1206 - GRM31CR72A105KA01L
 Order CAP CER 1UF 100V X7R 1206-GRM31CR72A105KA01L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3909-1-ND.
CAP CER 2.2UF 10V X7R 0603 - GRM188R71A225KE15D
 Order CAP CER 2.2UF 10V X7R 0603-GRM188R71A225KE15D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4520-2-ND.