CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D - Capacitors

Digi-Key Part Number 490-3895-2-ND
Price Break
4000
12000
24000
Unit Price
0.00871
0.00653
0.00653
Extended Price
34.84
78.36
156.72
Manufacturer Part NumberGRM188F51E105ZA12D
Product DescriptionCAP CER 1 UF 25V Y5V 0603
Quantity Available 44000
All prices are in GBP

CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D - Capacitors Details
Technical/Catalog InformationGRM188F51E105ZA12D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated25V
Tolerance-20%, +80%
Package / Case0603 (1608 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM188F51E105ZA12D
GRM188F51E105ZA12D
490 3895 2 ND
49038952ND
490-3895-2

Purchase CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
Capacitors

CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D (490-3895-2-ND)

Related parts Capacitors :
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
 Order CAP CER 1 UF 25V Y5V 0603-GRM188F51E105ZA12D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3895-2-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
 Order CAP CER 1 UF 25V Y5V 0603-GRM188F51E105ZA12D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3895-1-ND.
CAP CER 1000PF 25V Y5V 0603 - GRM188F51E102ZA01D
 Order CAP CER 1000PF 25V Y5V 0603-GRM188F51E102ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1570-2-ND.
CAP CER 10000PF 25V Y5V 0603 - GRM188F51E103ZA01D
 Order CAP CER 10000PF 25V Y5V 0603-GRM188F51E103ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1572-2-ND.
CAP CER 4700PF 25V Y5V 0603 - GRM188F51E472ZA01D
 Order CAP CER 4700PF 25V Y5V 0603-GRM188F51E472ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1571-2-ND.
CAP CER 33000PF 25V Y5V 0603 - GRM188F51E333ZA01D
 Order CAP CER 33000PF 25V Y5V 0603-GRM188F51E333ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1573-2-ND.
CAP CER 47000PF 25V Y5V 0603 - GRM188F51E473ZA01D
 Order CAP CER 47000PF 25V Y5V 0603-GRM188F51E473ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1574-2-ND.
CAP CER .1UF 25V Y5V 0603 - GRM188F51E104ZA01D
 Order CAP CER .1UF 25V Y5V 0603-GRM188F51E104ZA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1575-2-ND.
CAP CER 1000PF 25V Y5V 0603 - GRM188F51E102ZA01D
 Order CAP CER 1000PF 25V Y5V 0603-GRM188F51E102ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1570-1-ND.
CAP CER 10000PF 25V Y5V 0603 - GRM188F51E103ZA01D
 Order CAP CER 10000PF 25V Y5V 0603-GRM188F51E103ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1572-1-ND.
CAP CER 4700PF 25V Y5V 0603 - GRM188F51E472ZA01D
 Order CAP CER 4700PF 25V Y5V 0603-GRM188F51E472ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1571-1-ND.
CAP CER 33000PF 25V Y5V 0603 - GRM188F51E333ZA01D
 Order CAP CER 33000PF 25V Y5V 0603-GRM188F51E333ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1573-1-ND.
CAP CER 47000PF 25V Y5V 0603 - GRM188F51E473ZA01D
 Order CAP CER 47000PF 25V Y5V 0603-GRM188F51E473ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1574-1-ND.
CAP CER .1UF 25V Y5V 0603 - GRM188F51E104ZA01D
 Order CAP CER .1UF 25V Y5V 0603-GRM188F51E104ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1575-1-ND.
CAP CER 1000PF 25V Y5V 0603 - GRM188F51E102ZA01D
 Order CAP CER 1000PF 25V Y5V 0603-GRM188F51E102ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1570-6-ND.