DIODE SS 100V 200MA SOT-23 - MMBD4148SE

Digi-Key Part Number MMBD4148SECT-ND
Price Break
1
10
100
1000
Unit Price
0.13
0.097
0.0698
0.02901
Extended Price
0.13
0.97
6.98
29.01
Manufacturer Part NumberMMBD4148SE
Product DescriptionDIODE SS 100V 200MA SOT-23
Quantity Available 26023
All prices are in GBP

DIODE SS 100V 200MA SOT-23 - MMBD4148SE Details
Technical/Catalog InformationMMBD4148SE
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Series Connection
Voltage - Rated100V
Current Rating200mA
Package / CaseSOT-23
PackagingCut Tape (CT)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)4ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBD4148SE
MMBD4148SE
MMBD4148SECT ND
MMBD4148SECTND
MMBD4148SECT

Purchase DIODE SS 100V 200MA SOT-23 - MMBD4148SE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SS 100V 200MA SOT-23 - MMBD4148SE
DIODE SS 100V 200MA SOT-23 - MMBD4148SE

DIODE SS 100V 200MA SOT-23 - MMBD4148SE (MMBD4148SECT-ND)

Related parts :
DIODE SS 100V 200MA SOT-23 - MMBD4148SE
 Order DIODE SS 100V 200MA SOT-23-MMBD4148SE online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148SECT-ND.
DIODE SS 100V 200MA SOT-23 - MMBD4148SE
 Order DIODE SS 100V 200MA SOT-23-MMBD4148SE online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148SETR-ND.
DIODE SS 85V 200MA SOT-23 - BAW56
 Order DIODE SS 85V 200MA SOT-23-BAW56 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAW56FSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54FSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54C
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54C online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54CFSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54S
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54SFSCT-ND.
DIODE SS 85V 200MA SOT-23 - BAW56
 Order DIODE SS 85V 200MA SOT-23-BAW56 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAW56FSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54A
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54AFSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54A
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54AFSDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54FSDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54FSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54C
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54CFSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54S
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54SFSTR-ND.
DIODE ULTRAFAST HI COND SOT-23 - BAS16
 Order DIODE ULTRAFAST HI COND SOT-23-BAS16 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS16FSCT-ND.
DIODE ULTRAFAST HI COND SOT-23 - BAV70
 Order DIODE ULTRAFAST HI COND SOT-23-BAV70 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAV70FSCT-ND.