IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S - Discrete Semiconductor Products

Digi-Key Part Number DF01SCT-ND
Price Break
1
25
100
Unit Price
0.36
0.2856
0.196
Extended Price
0.36
7.14
19.60
Manufacturer Part NumberDF01S
Product DescriptionIC RECT BRIDGE 100V 1.5A 4SDIP
Quantity Available 6002
All prices are in GBP

IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S - Discrete Semiconductor Products Details
Technical/Catalog InformationDF01S
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / Case4-SDIP
PackagingCut Tape (CT)
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max1.5A
Voltage - Peak Reverse (Max)100V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF01S
DF01S
DF01SCT ND
DF01SCTND
DF01SCT

Purchase IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S
Discrete Semiconductor Products

IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S (DF01SCT-ND)

Related parts Discrete Semiconductor Products:
IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S
 Order IC RECT BRIDGE 100V 1.5A 4SDIP-DF01S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF01SCT-ND.
IC RECT BRIDGE 0.5A 600V 4SOIC - MB6S
 Order IC RECT BRIDGE 0.5A 600V 4SOIC-MB6S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MB6STR-ND.
DIODE BRIDGE 50V 1.5A 4SDIP - DF005S
 Order DIODE BRIDGE 50V 1.5A 4SDIP-DF005S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF005S-ND.
RECT BRIDGE 100V 1.5A GPP WOG - W01G
 Order RECT BRIDGE 100V 1.5A GPP WOG-W01G online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number W01GDI-ND.
IC BRIDGE RECT 8A 100V KBU - KBU8B
 Order IC BRIDGE RECT 8A 100V KBU-KBU8B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBU8BFS-ND.
IC RECT BRIDGE 0.5A 100V MBS-1 - MB1S-TP
 Order IC RECT BRIDGE 0.5A 100V MBS-1-MB1S-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MB1S-TPMSCT-ND.
IC RECT BRIDGE 0.5A 400V MBS-1 - MB4S-TP
 Order IC RECT BRIDGE 0.5A 400V MBS-1-MB4S-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MB4S-TPMSCT-ND.
DIODE BRIDGE 600V 1.5A 4-DIP - DF06M
 Order DIODE BRIDGE 600V 1.5A 4-DIP-DF06M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF06M-ND.
DIODE BRIDGE 800V 1.5A 4DIP - DF08M
 Order DIODE BRIDGE 800V 1.5A 4DIP-DF08M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF08M-ND.
IC INVERTER HS SINGLE SOT-23 - NC7S04M5
 Order IC INVERTER HS SINGLE SOT-23-NC7S04M5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7S04M5CT-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
 Order IC GATE AND 2-INPUT SGL SOT-23-5-NC7SZ08M5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08M5CT-ND.
IC SWITCH DIGITAL SINGLE SOT-23 - NC7SZ66M5
 Order IC SWITCH DIGITAL SINGLE SOT-23-NC7SZ66M5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ66M5CT-ND.
DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148
 Order DIODE HI CONDUCTANCE 100V LL-34-FDLL4148 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDLL4148CT-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
 Order DIODE FAST HI COND 100V SOT-23-MMBD4148 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSCT-ND.
IC GATE AND 2-INP UHS SC70-5 - NC7SZ08P5
 Order IC GATE AND 2-INP UHS SC70-5-NC7SZ08P5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08P5CT-ND.