DIODE SS 200V 200MA SOT23 - MMBD1504A - Discrete Semiconductor Products

Digi-Key Part Number MMBD1504ATR-ND
Price Break
3000
6000
12000
Unit Price
0.02696
0.02294
0.0195
Extended Price
80.88
137.64
234.00
Manufacturer Part NumberMMBD1504A
Product DescriptionDIODE SS 200V 200MA SOT23
Quantity Available 69000
All prices are in GBP

DIODE SS 200V 200MA SOT23 - MMBD1504A - Discrete Semiconductor Products Details
Technical/Catalog InformationMMBD1504A
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Common Cathode
Voltage - Rated200V
Current Rating200mA
Package / CaseSOT-23
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)50ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBD1504A
MMBD1504A
MMBD1504ATR ND
MMBD1504ATRND
MMBD1504ATR

Purchase DIODE SS 200V 200MA SOT23 - MMBD1504A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SS 200V 200MA SOT23 - MMBD1504A
Discrete Semiconductor Products

DIODE SS 200V 200MA SOT23 - MMBD1504A (MMBD1504ATR-ND)

Related parts Discrete Semiconductor Products:
DIODE SS 200V 200MA SOT23 - MMBD1504A
 Order DIODE SS 200V 200MA SOT23-MMBD1504A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1504ATR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1504A
 Order DIODE SS 200V 200MA SOT23-MMBD1504A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1504ACT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1403
 Order DIODE SS 200V 200MA SOT23-MMBD1403 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1403TR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1505A
 Order DIODE SS 200V 200MA SOT23-MMBD1505A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1505ATR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1403
 Order DIODE SS 200V 200MA SOT23-MMBD1403 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1403CT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1505A
 Order DIODE SS 200V 200MA SOT23-MMBD1505A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1505ACT-ND.
DIODE SS 120V 200MA SOT23 - BAS31
 Order DIODE SS 120V 200MA SOT23-BAS31 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS31FSTR-ND.
DIODE SS 250V 200MA SOT23 - BAV23S
 Order DIODE SS 250V 200MA SOT23-BAV23S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV23SFSTR-ND.
DIODE SS 120V 200MA SOT23 - BAS31
 Order DIODE SS 120V 200MA SOT23-BAS31 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS31FSCT-ND.
DIODE SS 250V 200MA SOT23 - BAV23S
 Order DIODE SS 250V 200MA SOT23-BAV23S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAV23SFSCT-ND.
DIODE SS 200V 200MA DO-35 - 1N485B
 Order DIODE SS 200V 200MA DO-35-1N485B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N485B-ND.
DIODE SS 200V 200MA DO-35 - 1N485B_T50R
 Order DIODE SS 200V 200MA DO-35-1N485B_T50R online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N485B_T50R-ND.
DIODE SS 200V 200MA DO-35 - 1N485BTR
 Order DIODE SS 200V 200MA DO-35-1N485BTR online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N485BTR-ND.
DIODE GEN PURP 200V 200MA SOT23 - BAS20
 Order DIODE GEN PURP 200V 200MA SOT23-BAS20 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS20-ND.
DIODE SS 85V 200MA SOT-23 - BAW56
 Order DIODE SS 85V 200MA SOT-23-BAW56 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAW56FSTR-ND.