DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6

Digi-Key Part Number BZX84C5V6FSTR-ND
Price Break
3000
6000
12000
Unit Price
0.01267
0.01078
0.00916
Extended Price
38.01
64.68
109.92
Manufacturer Part NumberBZX84C5V6
Product DescriptionDIODE ZENER 5.6V 350MW SOT-23
Quantity Available 114000
All prices are in GBP

DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6 Details
Technical/Catalog InformationBZX84C5V6
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated5.6V
Power (Watts)350mW
Package / CaseSOT-23
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZX84C5V6
BZX84C5V6
BZX84C5V6FSTR ND
BZX84C5V6FSTRND
BZX84C5V6FSTR

Purchase DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6
DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6

DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6 (BZX84C5V6FSTR-ND)

Related parts :
DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6
 Order DIODE ZENER 5.6V 350MW SOT-23-BZX84C5V6 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C5V6FSTR-ND.
DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6
 Order DIODE ZENER 5.6V 350MW SOT-23-BZX84C5V6 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C5V6FSCT-ND.
DIODE ZENER 350MW 5.6V 5% SOT-23 - BZX84C5V6_D87Z
 Order DIODE ZENER 350MW 5.6V 5% SOT-23-BZX84C5V6_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C5V6_D87Z-ND.
DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6-7
 Order DIODE ZENER 5.6V 350MW SOT-23-BZX84C5V6-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C5V6DITR-ND.
DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6-7
 Order DIODE ZENER 5.6V 350MW SOT-23-BZX84C5V6-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C5V6DICT-ND.
DIODE ZENER 5.6V 350MW SOT-23 - BZX84C5V6-7
 Order DIODE ZENER 5.6V 350MW SOT-23-BZX84C5V6-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C5V6DIDKR-ND.
DIODE ZENER 12V 350MW SOT-23 - BZX84C12
 Order DIODE ZENER 12V 350MW SOT-23-BZX84C12 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C12FSTR-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15
 Order DIODE ZENER 15V 350MW SOT-23-BZX84C15 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C15FSTR-ND.
DIODE ZENER 4.7V 350MW SOT-23 - BZX84C4V7
 Order DIODE ZENER 4.7V 350MW SOT-23-BZX84C4V7 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C4V7FSTR-ND.
DIODE ZENER 6.2V 350MW SOT-23 - BZX84C6V2
 Order DIODE ZENER 6.2V 350MW SOT-23-BZX84C6V2 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C6V2FSTR-ND.
DIODE ZENER 9.1V 350MW SOT-23 - BZX84C9V1
 Order DIODE ZENER 9.1V 350MW SOT-23-BZX84C9V1 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C9V1FSTR-ND.
DIODE ZENER 12V 350MW SOT-23 - BZX84C12
 Order DIODE ZENER 12V 350MW SOT-23-BZX84C12 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C12FSCT-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15
 Order DIODE ZENER 15V 350MW SOT-23-BZX84C15 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C15FSCT-ND.
DIODE ZENER 4.7V 350MW SOT-23 - BZX84C4V7
 Order DIODE ZENER 4.7V 350MW SOT-23-BZX84C4V7 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C4V7FSCT-ND.
DIODE ZENER 6.2V 350MW SOT-23 - BZX84C6V2
 Order DIODE ZENER 6.2V 350MW SOT-23-BZX84C6V2 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C6V2FSCT-ND.