DIODE SS 250V 200MA SOT23 - BAV23S - Discrete Semiconductor Products

Digi-Key Part Number BAV23SFSTR-ND
Price Break
3000
6000
12000
Unit Price
0.02066
0.01758
0.01494
Extended Price
61.98
105.48
179.28
Manufacturer Part NumberBAV23S
Product DescriptionDIODE SS 250V 200MA SOT23
Quantity Available 9000
All prices are in GBP

DIODE SS 250V 200MA SOT23 - BAV23S - Discrete Semiconductor Products Details
Technical/Catalog InformationBAV23S
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Series Connection
Voltage - Rated250V
Current Rating200mA
Package / CaseSOT-23
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)50ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV23S
BAV23S
BAV23SFSTR ND
BAV23SFSTRND
BAV23SFSTR

Purchase DIODE SS 250V 200MA SOT23 - BAV23S - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SS 250V 200MA SOT23 - BAV23S
Discrete Semiconductor Products

DIODE SS 250V 200MA SOT23 - BAV23S (BAV23SFSTR-ND)

Related parts Discrete Semiconductor Products:
DIODE SS 250V 200MA SOT23 - BAV23S
 Order DIODE SS 250V 200MA SOT23-BAV23S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV23SFSTR-ND.
DIODE SS 250V 200MA SOT23 - BAV23S
 Order DIODE SS 250V 200MA SOT23-BAV23S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAV23SFSCT-ND.
DIODE SS 120V 200MA SOT23 - BAS31
 Order DIODE SS 120V 200MA SOT23-BAS31 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS31FSTR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1403
 Order DIODE SS 200V 200MA SOT23-MMBD1403 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1403TR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1504A
 Order DIODE SS 200V 200MA SOT23-MMBD1504A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1504ATR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1505A
 Order DIODE SS 200V 200MA SOT23-MMBD1505A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1505ATR-ND.
DIODE SS 120V 200MA SOT23 - BAS31
 Order DIODE SS 120V 200MA SOT23-BAS31 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS31FSCT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1403
 Order DIODE SS 200V 200MA SOT23-MMBD1403 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1403CT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1504A
 Order DIODE SS 200V 200MA SOT23-MMBD1504A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1504ACT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1505A
 Order DIODE SS 200V 200MA SOT23-MMBD1505A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1505ACT-ND.
DIODE SS 250V 200MA DO-35 - 1N486B
 Order DIODE SS 250V 200MA DO-35-1N486B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N486B-ND.
DIODE SS 250V 200MA DO-35 - 1N486B_T50A
 Order DIODE SS 250V 200MA DO-35-1N486B_T50A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N486B_T50A-ND.
DIODE SS 250V 200MA DO-35 - 1N486B_T50R
 Order DIODE SS 250V 200MA DO-35-1N486B_T50R online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N486B_T50R-ND.
DIODE GEN PURP 250V 200MA SOT23 - BAS21_D87Z
 Order DIODE GEN PURP 250V 200MA SOT23-BAS21_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS21_D87Z-ND.
DIODE GEN PURP 250V 200MA SOT23 - BAS21_ND87Z
 Order DIODE GEN PURP 250V 200MA SOT23-BAS21_ND87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS21_ND87Z-ND.