DIODE SS 120V 200MA SOT23 - BAS31

Digi-Key Part Number BAS31FSTR-ND
Price Break
3000
6000
12000
Unit Price
0.01551
0.0132
0.01122
Extended Price
46.53
79.20
134.64
Manufacturer Part NumberBAS31
Product DescriptionDIODE SS 120V 200MA SOT23
Quantity Available 9000
All prices are in GBP

DIODE SS 120V 200MA SOT23 - BAS31 Details
Technical/Catalog InformationBAS31
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Series Connection
Voltage - Rated120V
Current Rating200mA
Package / CaseSOT-23
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)50ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS31
BAS31
BAS31FSTR ND
BAS31FSTRND
BAS31FSTR

Purchase DIODE SS 120V 200MA SOT23 - BAS31
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SS 120V 200MA SOT23 - BAS31
DIODE SS 120V 200MA SOT23 - BAS31

DIODE SS 120V 200MA SOT23 - BAS31 (BAS31FSTR-ND)

Related parts:
DIODE SS 120V 200MA SOT23 - BAS31
 Order DIODE SS 120V 200MA SOT23-BAS31 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS31FSTR-ND.
DIODE SS 120V 200MA SOT23 - BAS31
 Order DIODE SS 120V 200MA SOT23-BAS31 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS31FSCT-ND.
DIODE SS 250V 200MA SOT23 - BAV23S
 Order DIODE SS 250V 200MA SOT23-BAV23S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAV23SFSTR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1403
 Order DIODE SS 200V 200MA SOT23-MMBD1403 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1403TR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1504A
 Order DIODE SS 200V 200MA SOT23-MMBD1504A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1504ATR-ND.
DIODE SS 200V 200MA SOT23 - MMBD1505A
 Order DIODE SS 200V 200MA SOT23-MMBD1505A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1505ATR-ND.
DIODE SS 250V 200MA SOT23 - BAV23S
 Order DIODE SS 250V 200MA SOT23-BAV23S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAV23SFSCT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1403
 Order DIODE SS 200V 200MA SOT23-MMBD1403 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1403CT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1504A
 Order DIODE SS 200V 200MA SOT23-MMBD1504A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1504ACT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1505A
 Order DIODE SS 200V 200MA SOT23-MMBD1505A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1505ACT-ND.
DIODE GEN PURP 120V 200MA SOT23 - BAS19
 Order DIODE GEN PURP 120V 200MA SOT23-BAS19 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS19-ND.
DIODE GEN PURP 120V 200MA SOT23 - BAS29
 Order DIODE GEN PURP 120V 200MA SOT23-BAS29 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS29-ND.
DIODE GEN PURP 120V 200MA SOT23 - BAS29_D87Z
 Order DIODE GEN PURP 120V 200MA SOT23-BAS29_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS29_D87Z-ND.
DIODE SS 85V 200MA SOT-23 - BAW56
 Order DIODE SS 85V 200MA SOT-23-BAW56 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAW56FSTR-ND.
DIODE SS 100V 200MA SOT-23 - MMBD4148SE
 Order DIODE SS 100V 200MA SOT-23-MMBD4148SE online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148SETR-ND.