IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#PBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC1289BCSW#PBF-ND
Price Break
76
Unit Price
24.13632
Extended Price
1834.36
Manufacturer Part NumberLTC1289BCSW#PBF
Product DescriptionIC DATA ACQ SYS 12BIT 3V 20-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#PBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC1289BCSW#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case20-SOIC
Features25KHz Sampling Rate
Data InterfaceSerial
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC1289BCSW#PBF
LTC1289BCSW#PBF

Purchase IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#PBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#PBF
Integrated Circuits (ICs)

IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#PBF (LTC1289BCSW#PBF-ND)

Related parts Integrated Circuits (ICs):
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#PBF
 Order IC DATA ACQ SYS 12BIT 3V 20-SOIC-LTC1289BCSW#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCSW#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW
 Order IC DATA ACQ SYS 12BIT 3V 20-SOIC-LTC1289CCSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCSW-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW
 Order IC DATA ACQ SYS 12BIT 3V 20-SOIC-LTC1289BCSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCSW-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW#PBF
 Order IC DATA ACQ SYS 12BIT 3V 20-SOIC-LTC1289CCSW#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCSW#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#TRPBF
 Order IC DATA ACQ SYS 12BIT 3V 20-SOIC-LTC1289BCSW#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCSW#TRPBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW#TRPBF
 Order IC DATA ACQ SYS 12BIT 3V 20-SOIC-LTC1289CCSW#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCSW#TRPBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN
 Order IC DATA ACQ SYS 12BIT 3V 20-DIP-LTC1289CCN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289BCN
 Order IC DATA ACQ SYS 12BIT 3V 20-DIP-LTC1289BCN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCN-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289BCN#PBF
 Order IC DATA ACQ SYS 12BIT 3V 20-DIP-LTC1289BCN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCN#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF
 Order IC DATA ACQ SYS 12BIT 3V 20-DIP-LTC1289CCN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN#PBF-ND.
IC DATA ACQ SYS 10BIT 3V 20-DIP - LTC1283CN
 Order IC DATA ACQ SYS 10BIT 3V 20-DIP-LTC1283CN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1283CN-ND.
IC DATA ACQ SYS 12BIT 3V 8-DIP - LTC1287CCN8
 Order IC DATA ACQ SYS 12BIT 3V 8-DIP-LTC1287CCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1287CCN8-ND.
IC DATA ACQ SYS 10BIT 3V 20-DIP - LTC1283ACN
 Order IC DATA ACQ SYS 10BIT 3V 20-DIP-LTC1283ACN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1283ACN-ND.
IC DATA ACQ SYS 12BIT 3V 8-DIP - LTC1287BCN8
 Order IC DATA ACQ SYS 12BIT 3V 8-DIP-LTC1287BCN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1287BCN8-ND.
IC DATA ACQ SYS 12BIT 3V 20SOIC - LTC1289BCSW#TR
 Order IC DATA ACQ SYS 12BIT 3V 20SOIC-LTC1289BCSW#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCSW#TR-ND.