IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8#PBF - Integrated Circuits (ICs)

Digi-Key Part Number LT6010ACS8#PBF-ND
Price Break
800
Unit Price
1.25928
Extended Price
1007.42
Manufacturer Part NumberLT6010ACS8#PBF
Product DescriptionIC OPAMP PREC R-R SHUTDOWN 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8#PBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT6010ACS8#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Packaging-
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate0.09 V/µs
Gain Bandwidth Product330kHz
Current - Supply150µA
Current - Output/Channel21mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 36 V, ±1.35 V ~ 18 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT6010ACS8#PBF
LT6010ACS8#PBF

Purchase IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8#PBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8#PBF
Integrated Circuits (ICs)

IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8#PBF (LT6010ACS8#PBF-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8#PBF
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010ACS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010ACS8#PBF-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010IS8#TR
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010IS8#TR-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010AIS8#TR
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010AIS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010AIS8#TR-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8#TR
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010ACS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010ACS8#TR-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010ACS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010ACS8-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010AIS8
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010AIS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010AIS8-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010IS8
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010IS8-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010CS8
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010CS8-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010ACS8#TRPBF
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010ACS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010ACS8#TRPBF-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010AIS8#TRPBF
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010AIS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010AIS8#TRPBF-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010IS8#TRPBF
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010IS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010IS8#TRPBF-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010IS8#PBF
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010IS8#PBF-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010CS8#PBF
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010CS8#PBF-ND.
IC OPAMP PREC R-R SHUTDOWN 8SOIC - LT6010AIS8#PBF
 Order IC OPAMP PREC R-R SHUTDOWN 8SOIC-LT6010AIS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6010AIS8#PBF-ND.
IC OPAMP PREC R-R DUAL 8SOIC - LT6014ACS8#TR
 Order IC OPAMP PREC R-R DUAL 8SOIC-LT6014ACS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6014ACS8#TR-ND.