POT 50 OHM CARBON 2W - RV4NAYSD500A

Digi-Key Part Number RV4N500C-ND
Price Break
1
10
50
100
250
500
Unit Price
5.64
5.096
4.3366
3.5994
3.14408
2.81882
Extended Price
5.64
50.96
216.83
359.94
786.02
1409.41
Manufacturer Part NumberRV4NAYSD500A
Product DescriptionPOT 50 OHM CARBON 2W
Quantity Available 237
All prices are in GBP

POT 50 OHM CARBON 2W - RV4NAYSD500A Details
Technical/Catalog InformationRV4NAYSD500A
VendorPrecision Electronic Components Ltd.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms50.0
Power (Watts)2W
Number of TurnsSingle
Package / CaseRound - 1.120" Dia x 0.536" H (28.45mm x 13.61mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±10%
SeriesRV4N
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RV4NAYSD500A
RV4NAYSD500A
RV4N500C ND
RV4N500CND
RV4N500C

Purchase POT 50 OHM CARBON 2W - RV4NAYSD500A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 50 OHM CARBON 2W - RV4NAYSD500A
POT 50 OHM CARBON 2W - RV4NAYSD500A

POT 50 OHM CARBON 2W - RV4NAYSD500A

Bestellen Sie POT 50 OHM CARBON 2W - RV4NAYSD500A online bei Digi-Key DE
Bestellen Sie POT 50 OHM CARBON 2W - RV4NAYSD500A online bei Digi-Key AT
Orden POT 50 OHM CARBON 2W - RV4NAYSD500A en línea desde Digi-Key ES
Order POT 50 OHM CARBON 2W - RV4NAYSD500A online from Digi-Key IE

POT 50 OHM CARBON 2W - RV4NAYSD500A (RV4N500C-ND)

Related parts :
POT 50 OHM CARBON 2W - RV4NAYSD500A
 Order POT 50 OHM CARBON 2W-RV4NAYSD500A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N500C-ND.
POT 2.5K OHM CARBON 2W - RV4LAYSA252A
 Order POT 2.5K OHM CARBON 2W-RV4LAYSA252A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L252C-ND.
POT 10K OHM CARBON 2W - RV4LAYSA103A
 Order POT 10K OHM CARBON 2W-RV4LAYSA103A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L103C-ND.
POT 250K OHM CARBON 2W - RV4LAYSA254A
 Order POT 250K OHM CARBON 2W-RV4LAYSA254A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L254C-ND.
POT 5.0K OHM CARBON 2W - RV4NAYSD502A
 Order POT 5.0K OHM CARBON 2W-RV4NAYSD502A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N502C-ND.
POT 50K OHM CARBON 2W - RV4NAYSD503A
 Order POT 50K OHM CARBON 2W-RV4NAYSD503A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N503C-ND.
POT 100K OHM CARBON 2W - RV4NAYSD104A
 Order POT 100K OHM CARBON 2W-RV4NAYSD104A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N104C-ND.
POT 250K OHM CARBON 2W - RV4NAYSD254A
 Order POT 250K OHM CARBON 2W-RV4NAYSD254A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N254C-ND.
POT 1MEG OHM CARBON 2W - RV4NAYSD105A
 Order POT 1MEG OHM CARBON 2W-RV4NAYSD105A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N105C-ND.
POT 20K OHM CARBON 2W - RV4NAYSD203A
 Order POT 20K OHM CARBON 2W-RV4NAYSD203A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4NAYSD203A-ND.