IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC4255IG#TRPBF-ND
Price Break
2000
Unit Price
5.66004
Extended Price
11320.08
Manufacturer Part NumberLTC4255IG#TRPBF
Product DescriptionIC CTRLR NETWORK PWR QUAD 28SSOP
Quantity Available Non-Stock
All prices are in GBP

IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC4255IG#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Type*
Voltage - Supply10.8 V ~ 13.2 V
Current - Supply*
Voltage - Input*
Package / Case28-SSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC4255IG#TRPBF
LTC4255IG#TRPBF

Purchase IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG#TRPBF
Integrated Circuits (ICs)

IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG#TRPBF (LTC4255IG#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG#TRPBF
 Order IC CTRLR NETWORK PWR QUAD 28SSOP-LTC4255IG#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4255IG#TRPBF-ND.
IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255CG#TR
 Order IC CTRLR NETWORK PWR QUAD 28SSOP-LTC4255CG#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4255CG#TR-ND.
IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG#TR
 Order IC CTRLR NETWORK PWR QUAD 28SSOP-LTC4255IG#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4255IG#TR-ND.
IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255CG
 Order IC CTRLR NETWORK PWR QUAD 28SSOP-LTC4255CG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4255CG-ND.
IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG
 Order IC CTRLR NETWORK PWR QUAD 28SSOP-LTC4255IG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4255IG-ND.
IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255CG#TRPBF
 Order IC CTRLR NETWORK PWR QUAD 28SSOP-LTC4255CG#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4255CG#TRPBF-ND.
IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255CG#PBF
 Order IC CTRLR NETWORK PWR QUAD 28SSOP-LTC4255CG#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4255CG#PBF-ND.
IC CTRLR NETWORK PWR QUAD 28SSOP - LTC4255IG#PBF
 Order IC CTRLR NETWORK PWR QUAD 28SSOP-LTC4255IG#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4255IG#PBF-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-200CG
 Order IC FILTR BUILDNG BLK QUAD 28SSOP-LTC1068-200CG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1068-200CG-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-200IG
 Order IC FILTR BUILDNG BLK QUAD 28SSOP-LTC1068-200IG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1068-200IG-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-25CG
 Order IC FILTR BUILDNG BLK QUAD 28SSOP-LTC1068-25CG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1068-25CG-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-25IG
 Order IC FILTR BUILDNG BLK QUAD 28SSOP-LTC1068-25IG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1068-25IG-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-50CG
 Order IC FILTR BUILDNG BLK QUAD 28SSOP-LTC1068-50CG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1068-50CG-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068-50IG
 Order IC FILTR BUILDNG BLK QUAD 28SSOP-LTC1068-50IG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1068-50IG-ND.
IC FILTR BUILDNG BLK QUAD 28SSOP - LTC1068CG
 Order IC FILTR BUILDNG BLK QUAD 28SSOP-LTC1068CG online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1068CG-ND.