POT 250K OHM CARBON 2W - RV4NAYSD254A - Potentiometers, Variable Resistors

Digi-Key Part Number RV4N254C-ND
Price Break
1
10
50
100
250
500
Unit Price
5.82
5.255
4.4722
3.7119
3.24232
2.9069
Extended Price
5.82
52.55
223.61
371.19
810.58
1453.45
Manufacturer Part NumberRV4NAYSD254A
Product DescriptionPOT 250K OHM CARBON 2W
Quantity Available 389
All prices are in GBP

POT 250K OHM CARBON 2W - RV4NAYSD254A - Potentiometers, Variable Resistors Details
Technical/Catalog InformationRV4NAYSD254A
VendorPrecision Electronic Components Ltd.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms250K
Power (Watts)2W
Number of TurnsSingle
Package / CaseRound - 1.120" Dia x 0.536" H (28.45mm x 13.61mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±10%
SeriesRV4N
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RV4NAYSD254A
RV4NAYSD254A
RV4N254C ND
RV4N254CND
RV4N254C

Purchase POT 250K OHM CARBON 2W - RV4NAYSD254A - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 250K OHM CARBON 2W - RV4NAYSD254A
Potentiometers, Variable Resistors

POT 250K OHM CARBON 2W - RV4NAYSD254A (RV4N254C-ND)

Related parts Potentiometers, Variable Resistors:
POT 250K OHM CARBON 2W - RV4NAYSD254A
 Order POT 250K OHM CARBON 2W-RV4NAYSD254A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N254C-ND.
POT 250K OHM CARBON 2W - RV4LAYSA254A
 Order POT 250K OHM CARBON 2W-RV4LAYSA254A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L254C-ND.
POT 2.5K OHM CARBON 2W - RV4LAYSA252A
 Order POT 2.5K OHM CARBON 2W-RV4LAYSA252A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L252C-ND.
POT 10K OHM CARBON 2W - RV4LAYSA103A
 Order POT 10K OHM CARBON 2W-RV4LAYSA103A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L103C-ND.
POT 5.0K OHM CARBON 2W - RV4NAYSD502A
 Order POT 5.0K OHM CARBON 2W-RV4NAYSD502A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N502C-ND.
POT 50K OHM CARBON 2W - RV4NAYSD503A
 Order POT 50K OHM CARBON 2W-RV4NAYSD503A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N503C-ND.
POT 100K OHM CARBON 2W - RV4NAYSD104A
 Order POT 100K OHM CARBON 2W-RV4NAYSD104A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N104C-ND.
POT 1MEG OHM CARBON 2W - RV4NAYSD105A
 Order POT 1MEG OHM CARBON 2W-RV4NAYSD105A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N105C-ND.
POT 50 OHM CARBON 2W - RV4NAYSD500A
 Order POT 50 OHM CARBON 2W-RV4NAYSD500A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N500C-ND.
POT 20K OHM CARBON 2W - RV4NAYSD203A
 Order POT 20K OHM CARBON 2W-RV4NAYSD203A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4NAYSD203A-ND.
POT 100 OHM CARBON 1/2W - RV6LAYSA101A
 Order POT 100 OHM CARBON 1/2W-RV6LAYSA101A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV6L101C-ND.
POT 25K OHM CARBON 1/2W - RV6LAYSA253A
 Order POT 25K OHM CARBON 1/2W-RV6LAYSA253A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV6L253C-ND.
POT 5.0 MEG OHM CARBON 1/2 WATT - RV6LAYSA505A
 Order POT 5.0 MEG OHM CARBON 1/2 WATT-RV6LAYSA505A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV6L505C-ND.
POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28
 Order POT 5K OHM 2W DUAL LINEAR TAPER-KKU5021S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KKU5021S28-ND.
POT 500K OHM 2W LOG TAPER - KA5041S28
 Order POT 500K OHM 2W LOG TAPER-KA5041S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KA5041S28-ND.