IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#TRPBF

Digi-Key Part Number LTC2053HMS8#TRPBF-ND
Price Break
2500
Unit Price
3.60154
Extended Price
9003.85
Manufacturer Part NumberLTC2053HMS8#TRPBF
Product DescriptionIC AMP INST 0-DRFT R-R I/O 8MSOP
Quantity Available Non-Stock
All prices are in GBP

IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#TRPBF Details
Technical/Catalog InformationLTC2053HMS8#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-MSOP
Slew Rate0.2 V/µs
Gain Bandwidth Product200kHz
Current - Supply1.3mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)2.7 V ~ 11 V, ±2.7 V ~ 5.5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC2053HMS8#TRPBF
LTC2053HMS8#TRPBF

Purchase IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#TRPBF
IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#TRPBF

IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#TRPBF (LTC2053HMS8#TRPBF-ND)

Related parts :
IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#TRPBF
 Order IC AMP INST 0-DRFT R-R I/O 8MSOP-LTC2053HMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053HMS8#TRPBF-ND.
IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8
 Order IC AMP INST 0-DRFT R-R I/O 8MSOP-LTC2053HMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053HMS8-ND.
IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#TR
 Order IC AMP INST 0-DRFT R-R I/O 8MSOP-LTC2053HMS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053HMS8#TR-ND.
IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053IMS8#TRPBF
 Order IC AMP INST 0-DRFT R-R I/O 8MSOP-LTC2053IMS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053IMS8#TRPBF-ND.
IC AMP INST 0-DRFT R-R I/O 8MSOP - LTC2053HMS8#PBF
 Order IC AMP INST 0-DRFT R-R I/O 8MSOP-LTC2053HMS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053HMS8#PBF-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053HDD
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053HDD online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053HDD-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053IDD
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053IDD online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053IDD-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053HDD#TR
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053HDD#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053HDD#TR-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053CDD#TR
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053CDD#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053CDD#TR-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053IDD#TR
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053IDD#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053IDD#TR-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053IDD#TRPBF
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053IDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053IDD#TRPBF-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053HDD#TRPBF
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053HDD#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053HDD#TRPBF-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053IDD#PBF
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053IDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053IDD#PBF-ND.
IC AMP INST 0-DRFT R-R I/O 8-DFN - LTC2053HDD#PBF
 Order IC AMP INST 0-DRFT R-R I/O 8-DFN-LTC2053HDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053HDD#PBF-ND.
IC AMP INST R-R I/O PREC 8-MSOP - LTC2053IMS8
 Order IC AMP INST R-R I/O PREC 8-MSOP-LTC2053IMS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2053IMS8-ND.