POT 100K OHM CARBON 1/2W - SPRU1041S28 - Potentiometers, Variable Resistors

Digi-Key Part Number SPRU104C-ND
Price Break
1
10
50
100
250
500
Unit Price
6.29
5.682
4.8352
4.0132
3.50552
3.14286
Extended Price
6.29
56.82
241.76
401.32
876.38
1571.43
Manufacturer Part NumberSPRU1041S28
Product DescriptionPOT 100K OHM CARBON 1/2W
Quantity Available 236
All prices are in GBP

POT 100K OHM CARBON 1/2W - SPRU1041S28 - Potentiometers, Variable Resistors Details
Technical/Catalog InformationSPRU1041S28
VendorPrecision Electronic Components Ltd.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms100K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseRound - 0.510" Dia x 0.500" H (12.95mm x 12.70mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±10%
SeriesSPRU
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPRU1041S28
SPRU1041S28
SPRU104C ND
SPRU104CND
SPRU104C

Purchase POT 100K OHM CARBON 1/2W - SPRU1041S28 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 100K OHM CARBON 1/2W - SPRU1041S28
Potentiometers, Variable Resistors

POT 100K OHM CARBON 1/2W - SPRU1041S28 (SPRU104C-ND)

Related parts Potentiometers, Variable Resistors:
POT 100K OHM CARBON 1/2W - SPRU1041S28
 Order POT 100K OHM CARBON 1/2W-SPRU1041S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU104C-ND.
POT 100K OHM CARBON 1/2W - RV6LAYSA104A
 Order POT 100K OHM CARBON 1/2W-RV6LAYSA104A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV6L104C-ND.
POT 100K OHM CARBON 1/2W - RV6NAYSD104A
 Order POT 100K OHM CARBON 1/2W-RV6NAYSD104A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV6N104C-ND.
POT 250 OHM CARBON 1/2W - SPRU2511S28
 Order POT 250 OHM CARBON 1/2W-SPRU2511S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU251C-ND.
POT 100 OHM CARBON 1/2W - SPRU1011S28
 Order POT 100 OHM CARBON 1/2W-SPRU1011S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU101C-ND.
POT 500 OHM CARBON 1/2W - SPRU5011S28
 Order POT 500 OHM CARBON 1/2W-SPRU5011S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU501C-ND.
POT 1.0K OHM CARBON 1/2W - SPRU1021S28
 Order POT 1.0K OHM CARBON 1/2W-SPRU1021S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU102C-ND.
POT 2.5K OHM CARBON 1/2W - SPRU2521S28
 Order POT 2.5K OHM CARBON 1/2W-SPRU2521S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU252C-ND.
POT 5.0K OHM CARBON 1/2W - SPRU5021S28
 Order POT 5.0K OHM CARBON 1/2W-SPRU5021S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU502C-ND.
POT 10K OHM CARBON 1/2W - SPRU1031S28
 Order POT 10K OHM CARBON 1/2W-SPRU1031S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU103C-ND.
POT 25K OHM CARBON 1/2W - SPRU2531S28
 Order POT 25K OHM CARBON 1/2W-SPRU2531S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU253C-ND.
POT 50K OHM CARBON 1/2W - SPRU5031S28
 Order POT 50K OHM CARBON 1/2W-SPRU5031S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU503C-ND.
POT 250K OHM CARBON 1/2W - SPRU2541S28
 Order POT 250K OHM CARBON 1/2W-SPRU2541S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU254C-ND.
POT 500K OHM CARBON 1/2W - SPRU5041S28
 Order POT 500K OHM CARBON 1/2W-SPRU5041S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU504C-ND.
POT 1MEG OHM CARBON 1/2W - SPRU1051S28
 Order POT 1MEG OHM CARBON 1/2W-SPRU1051S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number SPRU105C-ND.