IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8#TRPBF

Digi-Key Part Number LT1225CS8#TRPBF-ND
Price Break
2500
Unit Price
2.01135
Extended Price
5028.38
Manufacturer Part NumberLT1225CS8#TRPBF
Product DescriptionIC OP-AMP HI-SPEED 150MHZ 8SOIC
Quantity Available 0
All prices are in GBP

IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8#TRPBF Details
Technical/Catalog InformationLT1225CS8#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate400 V/µs
Gain Bandwidth Product150MHz
Current - Supply9mA
Current - Output/Channel40mA
Voltage - Supply, Single/Dual (±)±2.5 V ~ 15 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1225CS8#TRPBF
LT1225CS8#TRPBF

Purchase IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8#TRPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8#TRPBF
IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8#TRPBF

IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8#TRPBF (LT1225CS8#TRPBF-ND)

Related parts:
IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8
 Order IC OP-AMP HI-SPEED 150MHZ 8SOIC-LT1225CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1225CS8-ND.
IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8#TRPBF
 Order IC OP-AMP HI-SPEED 150MHZ 8SOIC-LT1225CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1225CS8#TRPBF-ND.
IC OP-AMP HI-SPEED 150MHZ 8SOIC - LT1225CS8#PBF
 Order IC OP-AMP HI-SPEED 150MHZ 8SOIC-LT1225CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1225CS8#PBF-ND.
IC OP-AMP HI-SPEED 150MHZ 8-DIP - LT1225CN8
 Order IC OP-AMP HI-SPEED 150MHZ 8-DIP-LT1225CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1225CN8-ND.
IC OP-AMP HI-SPEED DUAL 8SOIC - LT1208CS8
 Order IC OP-AMP HI-SPEED DUAL 8SOIC-LT1208CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1208CS8-ND.
IC OP-AMP HI-SPEED 45MHZ 8SOIC - LT1224CS8
 Order IC OP-AMP HI-SPEED 45MHZ 8SOIC-LT1224CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1224CS8-ND.
IC OP-AMP HI-SPEED DUAL 8SOIC - LT1208CS8#PBF
 Order IC OP-AMP HI-SPEED DUAL 8SOIC-LT1208CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1208CS8#PBF-ND.
IC OP-AMP HI-SPEED 45MHZ 8SOIC - LT1224CS8#PBF
 Order IC OP-AMP HI-SPEED 45MHZ 8SOIC-LT1224CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1224CS8#PBF-ND.
IC OP-AMP HI-SPEED 45MHZ 8SOIC - LT1224CS8#TRPBF
 Order IC OP-AMP HI-SPEED 45MHZ 8SOIC-LT1224CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1224CS8#TRPBF-ND.
IC OP-AMP HI-SPEED DUAL 8SOIC - LT1208CS8#TRPBF
 Order IC OP-AMP HI-SPEED DUAL 8SOIC-LT1208CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1208CS8#TRPBF-ND.
IC OP-AMP HI-SPEED 150MHZ 8-DIP - LT1225CN8#PBF
 Order IC OP-AMP HI-SPEED 150MHZ 8-DIP-LT1225CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1225CN8#PBF-ND.
IC OP-AMP HI-SPEED 45MHZ 8-DIP - LT1224CN8
 Order IC OP-AMP HI-SPEED 45MHZ 8-DIP-LT1224CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1224CN8-ND.
IC OP-AMP HISPD 25MHZ SNGL 8SOIC - LT1357CS8
 Order IC OP-AMP HISPD 25MHZ SNGL 8SOIC-LT1357CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1357CS8-ND.
IC OP-AMP HI-SPEED DUAL 8-DIP - LT1208CN8
 Order IC OP-AMP HI-SPEED DUAL 8-DIP-LT1208CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1208CN8-ND.
IC OP-AMP HISPD 12MHZ SNGL 8SOIC - LT1354CS8
 Order IC OP-AMP HISPD 12MHZ SNGL 8SOIC-LT1354CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1354CS8-ND.