IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT1956EGN-5#TRPBF-ND
Price Break
2500
Unit Price
2.90125
Extended Price
7253.12
Manufacturer Part NumberLT1956EGN-5#TRPBF
Product DescriptionIC SW REG STP-DWN HI VOLT 16SSOP
Quantity Available Non-Stock
All prices are in GBP

IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5#TRPBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1956EGN-5#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input5.5 ~ 60V
Voltage - Output5V
Current - Output1.5A
Output Power390mW
Package / Case16-SSOP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1956EGN 5#TRPBF
LT1956EGN5#TRPBF

Purchase IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5#TRPBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5#TRPBF
Integrated Circuits (ICs)

IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5#TRPBF (LT1956EGN-5#TRPBF-ND)

Related parts Integrated Circuits (ICs):
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5#TRPBF
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956EGN-5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956EGN-5#TRPBF-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956EGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956EGN-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956EGN-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956EGN-5-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5#TR
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956EGN-5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956EGN-5TR-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN-5#PBF
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956EGN-5#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956EGN-5#PBF-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956IGN-5#TRPBF
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956IGN-5#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956IGN-5#TRPBF-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956IGN-5#TR
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956IGN-5#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956IGN-5TR-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN#TR
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956EGN#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956EGNTR-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956IGN#TR
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956IGN#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956IGNTR-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956IGN-5
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956IGN-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956IGN-5-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956IGN
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956IGN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956IGN-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN#PBF
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956EGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956EGN#PBF-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956EGN#TRPBF
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956EGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956EGN#TRPBF-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956IGN#TRPBF
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956IGN#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956IGN#TRPBF-ND.
IC SW REG STP-DWN HI VOLT 16SSOP - LT1956IGN#PBF
 Order IC SW REG STP-DWN HI VOLT 16SSOP-LT1956IGN#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1956IGN#PBF-ND.