INDUCTOR 47UH 380MA 20% SMD - NP04SB470M - Inductors, Coils, Chokes

Digi-Key Part Number 587-1677-2-ND
Price Break
3000
6000
9000
24000
51000
99000
Unit Price
0.09733
0.09178
0.0887
0.08316
0.07762
0.06961
Extended Price
291.99
550.68
798.30
1995.84
3958.62
6891.39
Manufacturer Part NumberNP04SB470M
Product DescriptionINDUCTOR 47UH 380MA 20% SMD
Quantity Available 18000
All prices are in GBP

INDUCTOR 47UH 380MA 20% SMD - NP04SB470M - Inductors, Coils, Chokes Details
Technical/Catalog InformationNP04SB470M
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±20%
SeriesNP
Package / Case0.197" L x 0.197" W x 0.079" H (5.00mm x 5.00mm x 2.00mm)
PackagingTape & Reel (TR)
TypeDrum Core
Current380mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq8MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NP04SB470M
NP04SB470M
587 1677 2 ND
58716772ND
587-1677-2

Purchase INDUCTOR 47UH 380MA 20% SMD - NP04SB470M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 47UH 380MA 20% SMD - NP04SB470M
Inductors, Coils, Chokes

INDUCTOR 47UH 380MA 20% SMD - NP04SB470M (587-1677-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 47UH 380MA 20% SMD - NP04SB470M
 Order INDUCTOR 47UH 380MA 20% SMD-NP04SB470M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1677-2-ND.
INDUCTOR 47UH 1.8A 20% SMD - NR10050T470M
 Order INDUCTOR 47UH 1.8A 20% SMD-NR10050T470M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1700-2-ND.
INDUCTOR 22UH 2.5A 20% SMD - NR10050T220M
 Order INDUCTOR 22UH 2.5A 20% SMD-NR10050T220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1699-2-ND.
INDUCTOR 4.7UH 160MA 20% 0603 - CBMF1608T4R7M
 Order INDUCTOR 4.7UH 160MA 20% 0603-CBMF1608T4R7M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1719-2-ND.
INDUCTOR 10UH 1.0A 20% SMD - NR6012T100M
 Order INDUCTOR 10UH 1.0A 20% SMD-NR6012T100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1707-1-ND.
INDUCTOR 10UH 900MA 20% SMD - NP04SA100M
 Order INDUCTOR 10UH 900MA 20% SMD-NP04SA100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1672-1-ND.
INDUCTOR 4.7UH 1.8A 30% SMD - NP04SZB4R7N
 Order INDUCTOR 4.7UH 1.8A 30% SMD-NP04SZB4R7N online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1680-1-ND.
INDUCTOR 22UH 2.2A 20% SMD - NR8040T220M
 Order INDUCTOR 22UH 2.2A 20% SMD-NR8040T220M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2002-1-ND.
INDUCTOR 4.7UH 4.1A 30% SMD - NR8040T4R7N
 Order INDUCTOR 4.7UH 4.1A 30% SMD-NR8040T4R7N online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1999-6-ND.
INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR
 Order INDUCTOR 4.7UH 20% 1210 SMD-CBC3225T4R7MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1624-2-ND.
INDUCTOR 47UH 20% 0806 SMD - CBC2016T470M
 Order INDUCTOR 47UH 20% 0806 SMD-CBC2016T470M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1611-1-ND.
INDUCTOR 4.7UH 20% SMD - NR3015T4R7M
 Order INDUCTOR 4.7UH 20% SMD-NR3015T4R7M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1649-1-ND.
INDUCTOR 47UH 20% 1607 SMD - NR4018T470M
 Order INDUCTOR 47UH 20% 1607 SMD-NR4018T470M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1670-1-ND.
INDUCTOR 10UH 20% SMD - NR4018T100M
 Order INDUCTOR 10UH 20% SMD-NR4018T100M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1664-2-ND.
INDUCTOR 2.2UH 20% SMD - NR3012T2R2M
 Order INDUCTOR 2.2UH 20% SMD-NR3012T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1642-1-ND.