INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR - Inductors, Coils, Chokes

Digi-Key Part Number 587-1624-2-ND
Price Break
1000
5000
10000
25000
50000
100000
Unit Price
0.07577
0.07146
0.06899
0.06468
0.06037
0.05421
Extended Price
75.77
357.30
689.90
1617.00
3018.50
5421.00
Manufacturer Part NumberCBC3225T4R7MR
Product DescriptionINDUCTOR 4.7UH 20% 1210 SMD
Quantity Available 25000
All prices are in GBP

INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR - Inductors, Coils, Chokes Details
Technical/Catalog InformationCBC3225T4R7MR
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance4.7µH
Tolerance±20%
SeriesCB
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current1.01A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq70MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CBC3225T4R7MR
CBC3225T4R7MR
587 1624 2 ND
58716242ND
587-1624-2

Purchase INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR
Inductors, Coils, Chokes

INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR (587-1624-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR
 Order INDUCTOR 4.7UH 20% 1210 SMD-CBC3225T4R7MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1624-2-ND.
INDUCTOR 10UH 20% 1210 SMD - CBC3225T100MR
 Order INDUCTOR 10UH 20% 1210 SMD-CBC3225T100MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1625-2-ND.
INDUCTOR CHIP .56UH 20% 1210 SMD - PM20-R56M
 Order INDUCTOR CHIP .56UH 20% 1210 SMD-PM20-R56M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM20-R56M-ND.
INDUCTOR 47UH 380MA 20% SMD - NP04SB470M
 Order INDUCTOR 47UH 380MA 20% SMD-NP04SB470M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1677-2-ND.
INDUCTOR 22UH 2.5A 20% SMD - NR10050T220M
 Order INDUCTOR 22UH 2.5A 20% SMD-NR10050T220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1699-2-ND.
INDUCTOR 47UH 1.8A 20% SMD - NR10050T470M
 Order INDUCTOR 47UH 1.8A 20% SMD-NR10050T470M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1700-2-ND.
INDUCTOR 10UH 1.0A 20% SMD - NR6012T100M
 Order INDUCTOR 10UH 1.0A 20% SMD-NR6012T100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1707-1-ND.
INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M
 Order INDUCTOR 1.0UH 20% 0805 SMD-CBC2012T1R0M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1600-1-ND.
INDUCTOR 47UH 20% 0806 SMD - CBC2016T470M
 Order INDUCTOR 47UH 20% 0806 SMD-CBC2016T470M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1611-1-ND.
INDUCTOR 10UH 20% 1007 SMD - CBC2518T100M
 Order INDUCTOR 10UH 20% 1007 SMD-CBC2518T100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1613-1-ND.
INDUCTOR 2.2UH 20% 0805 SMD - CBL2012T2R2M
 Order INDUCTOR 2.2UH 20% 0805 SMD-CBL2012T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1630-1-ND.
INDUCTOR 2.2UH 20% 1607 SMD - NR4018T2R2M
 Order INDUCTOR 2.2UH 20% 1607 SMD-NR4018T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1669-1-ND.
INDUCTOR 47UH 20% 1607 SMD - NR4018T470M
 Order INDUCTOR 47UH 20% 1607 SMD-NR4018T470M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1670-1-ND.
INDUCTOR 10UH 900MA 20% SMD - NP04SA100M
 Order INDUCTOR 10UH 900MA 20% SMD-NP04SA100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1672-1-ND.
INDUCTOR 2.2UH 20% 1007 SMD - BRL2518T2R2M
 Order INDUCTOR 2.2UH 20% 1007 SMD-BRL2518T2R2M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1954-6-ND.