INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M - Inductors, Coils, Chokes

Digi-Key Part Number 587-1600-2-ND
Price Break
3000
6000
9000
24000
51000
Unit Price
0.05953
0.05663
0.05445
0.05155
0.04792
Extended Price
178.59
339.78
490.05
1237.20
2443.92
Manufacturer Part NumberCBC2012T1R0M
Product DescriptionINDUCTOR 1.0UH 20% 0805 SMD
Quantity Available 3000
All prices are in GBP

INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M - Inductors, Coils, Chokes Details
Technical/Catalog InformationCBC2012T1R0M
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
SeriesCB
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current700mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CBC2012T1R0M
CBC2012T1R0M
587 1600 2 ND
58716002ND
587-1600-2

Purchase INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M
Inductors, Coils, Chokes

INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M (587-1600-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M
 Order INDUCTOR 1.0UH 20% 0805 SMD-CBC2012T1R0M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1600-2-ND.
INDUCTOR 1.0UH 20% 0805 SMD - CBC2012T1R0M
 Order INDUCTOR 1.0UH 20% 0805 SMD-CBC2012T1R0M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1600-1-ND.
INDUCTOR 10UH 20% 0805 SMD - CBC2012T100MR
 Order INDUCTOR 10UH 20% 0805 SMD-CBC2012T100MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CBC2012T100MR-ND.
INDUCTOR 10UH 20% 0805 SMD - CBL2012T100M
 Order INDUCTOR 10UH 20% 0805 SMD-CBL2012T100M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1632-2-ND.
INDUCTOR 1.0UH 20% 0805 SMD - CBL2012T1R0M
 Order INDUCTOR 1.0UH 20% 0805 SMD-CBL2012T1R0M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1629-2-ND.
INDUCTOR 10UH 20% 0805 SMD - CBC2012T100M
 Order INDUCTOR 10UH 20% 0805 SMD-CBC2012T100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1603-1-ND.
INDUCTOR 1.0UH 20% 0805 SMD - CBL2012T1R0M
 Order INDUCTOR 1.0UH 20% 0805 SMD-CBL2012T1R0M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1629-1-ND.
INDUCTOR 10UH 20% 0805 SMD - CBL2012T100M
 Order INDUCTOR 10UH 20% 0805 SMD-CBL2012T100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1632-1-ND.
INDUCTOR 10UH 20% 0805 SMD - CBC2012T100M
 Order INDUCTOR 10UH 20% 0805 SMD-CBC2012T100M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1603-2-ND.
INDUCTOR 22UH 20% 0805 SMD - CBC2012T220M
 Order INDUCTOR 22UH 20% 0805 SMD-CBC2012T220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1604-2-ND.
INDUCTOR 2.2UH 20% 0805 SMD - CBC2012T2R2M
 Order INDUCTOR 2.2UH 20% 0805 SMD-CBC2012T2R2M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1601-2-ND.
INDUCTOR 47UH 20% 0805 SMD - CBC2012T470M
 Order INDUCTOR 47UH 20% 0805 SMD-CBC2012T470M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1605-2-ND.
INDUCTOR 4.7UH 20% 0805 SMD - CBC2012T4R7M
 Order INDUCTOR 4.7UH 20% 0805 SMD-CBC2012T4R7M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1602-2-ND.
INDUCTOR 22UH 20% 0805 SMD - CBL2012T220M
 Order INDUCTOR 22UH 20% 0805 SMD-CBL2012T220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1633-2-ND.
INDUCTOR 2.2UH 20% 0805 SMD - CBL2012T2R2M
 Order INDUCTOR 2.2UH 20% 0805 SMD-CBL2012T2R2M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1630-2-ND.