INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T

Digi-Key Part Number 587-1595-2-ND
Price Break
4000
Unit Price
0.03485
Extended Price
139.40
Manufacturer Part NumberLK1608270M-T
Product DescriptionINDUCTOR 27UH 20% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T Details
Technical/Catalog InformationLK1608270M-T
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance27µH
Tolerance±20%
SeriesLK
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
TypeFerrite Core
Current1mA
Mounting TypeSurface Mount
Q @ Freq20 @ 1MHz
Self Resonant Freq10MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LK1608270M T
LK1608270MT
587 1595 2 ND
58715952ND
587-1595-2

Purchase INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T
INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T

INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T (587-1595-2-ND)

Related parts :
INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T
 Order INDUCTOR 27UH 20% 0603 SMD-LK1608270M-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1595-2-ND.
INDUCTOR 27UH 20% 0603 SMD - LK1608270M-T
 Order INDUCTOR 27UH 20% 0603 SMD-LK1608270M-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1595-1-ND.
INDUCTOR 15UH 20% 0603 SMD - LK1608150M-T
 Order INDUCTOR 15UH 20% 0603 SMD-LK1608150M-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1592-2-ND.
INDUCTOR 18UH 20% 0603 SMD - LK1608180M-T
 Order INDUCTOR 18UH 20% 0603 SMD-LK1608180M-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1593-2-ND.
INDUCTOR 22UH 20% 0603 SMD - LK1608220M-T
 Order INDUCTOR 22UH 20% 0603 SMD-LK1608220M-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1594-2-ND.
INDUCTOR 2.7UH 10% 0603 SMD - LK16082R7K-T
 Order INDUCTOR 2.7UH 10% 0603 SMD-LK16082R7K-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1583-2-ND.
INDUCTOR 33UH 20% 0603 SMD - LK1608330M-T
 Order INDUCTOR 33UH 20% 0603 SMD-LK1608330M-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1596-2-ND.
INDUCTOR 47NH 20% 0603 SMD - LK160847NM-T
 Order INDUCTOR 47NH 20% 0603 SMD-LK160847NM-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1597-2-ND.
INDUCTOR 68NH 20% 0603 SMD - LK160868NM-T
 Order INDUCTOR 68NH 20% 0603 SMD-LK160868NM-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1598-2-ND.
INDUCTOR 82NH 20% 0603 SMD - LK160882NM-T
 Order INDUCTOR 82NH 20% 0603 SMD-LK160882NM-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1599-2-ND.
INDUCTOR 2.7UH 10% 0603 SMD - LK16082R7K-T
 Order INDUCTOR 2.7UH 10% 0603 SMD-LK16082R7K-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1583-1-ND.
INDUCTOR 15UH 20% 0603 SMD - LK1608150M-T
 Order INDUCTOR 15UH 20% 0603 SMD-LK1608150M-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1592-1-ND.
INDUCTOR 18UH 20% 0603 SMD - LK1608180M-T
 Order INDUCTOR 18UH 20% 0603 SMD-LK1608180M-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1593-1-ND.
INDUCTOR 22UH 20% 0603 SMD - LK1608220M-T
 Order INDUCTOR 22UH 20% 0603 SMD-LK1608220M-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1594-1-ND.
INDUCTOR 33UH 20% 0603 SMD - LK1608330M-T
 Order INDUCTOR 33UH 20% 0603 SMD-LK1608330M-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1596-1-ND.