INDUCTOR HI FREQ 82NH 5% 0603 - HK160882NJ-T

Digi-Key Part Number 587-1556-2-ND
Price Break
4000
8000
12000
28000
52000
Unit Price
0.02033
0.01888
0.01888
0.01742
0.01597
Extended Price
81.32
151.04
226.56
487.76
830.44
Manufacturer Part NumberHK160882NJ-T
Product DescriptionINDUCTOR HI FREQ 82NH 5% 0603
Quantity Available 8000
All prices are in GBP

INDUCTOR HI FREQ 82NH 5% 0603 - HK160882NJ-T Details
Technical/Catalog InformationHK160882NJ-T
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance82nH
Tolerance±5%
SeriesHK
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
TypeCeramic
Current300mA
Mounting TypeSurface Mount
Q @ Freq12 @ 100MHz
Self Resonant Freq600MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HK160882NJ T
HK160882NJT
587 1556 2 ND
58715562ND
587-1556-2

Purchase INDUCTOR HI FREQ 82NH 5% 0603 - HK160882NJ-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR HI FREQ 82NH 5% 0603 - HK160882NJ-T
INDUCTOR HI FREQ 82NH 5% 0603 - HK160882NJ-T

INDUCTOR HI FREQ 82NH 5% 0603 - HK160882NJ-T (587-1556-2-ND)

Related parts :
INDUCTOR HI FREQ 82NH 5% 0603 - HK160882NJ-T
 Order INDUCTOR HI FREQ 82NH 5% 0603-HK160882NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1556-2-ND.
INDUCTOR HI FREQ 82NH 5% 0603 - HK160882NJ-T
 Order INDUCTOR HI FREQ 82NH 5% 0603-HK160882NJ-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1556-1-ND.
INDUCTOR HI FREQ 8.2NH 5% 0603 - HK16088N2J-T
 Order INDUCTOR HI FREQ 8.2NH 5% 0603-HK16088N2J-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1544-2-ND.
INDUCTOR HI FREQ 8.2NH 5% 0603 - HK16088N2J-T
 Order INDUCTOR HI FREQ 8.2NH 5% 0603-HK16088N2J-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1544-1-ND.
INDUCTOR HI FREQ 82NH 5% 0201 - HK060382NJ-T
 Order INDUCTOR HI FREQ 82NH 5% 0201-HK060382NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1496-2-ND.
INDUCTOR HI FREQ 8.2NH 5% 0201 - HK06038N2J-T
 Order INDUCTOR HI FREQ 8.2NH 5% 0201-HK06038N2J-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1484-2-ND.
INDUCTOR HI FREQ 82NH 5% 0402 - HK100582NJ-T
 Order INDUCTOR HI FREQ 82NH 5% 0402-HK100582NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1530-2-ND.
INDUCTOR HI FREQ 8.2NH 5% 0402 - HK10058N2J-T
 Order INDUCTOR HI FREQ 8.2NH 5% 0402-HK10058N2J-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1517-2-ND.
INDUCTOR HI FREQ 10NH 5% 0603 - HK160810NJ-T
 Order INDUCTOR HI FREQ 10NH 5% 0603-HK160810NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1545-2-ND.
INDUCTOR HI FREQ 12NH 5% 0603 - HK160812NJ-T
 Order INDUCTOR HI FREQ 12NH 5% 0603-HK160812NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1546-2-ND.
INDUCTOR HI FREQ 15NH 5% 0603 - HK160815NJ-T
 Order INDUCTOR HI FREQ 15NH 5% 0603-HK160815NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1547-2-ND.
INDUCTOR HI FREQ 18NH 5% 0603 - HK160818NJ-T
 Order INDUCTOR HI FREQ 18NH 5% 0603-HK160818NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1548-2-ND.
INDUCTOR HI FREQ 22NH 5% 0603 - HK160822NJ-T
 Order INDUCTOR HI FREQ 22NH 5% 0603-HK160822NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1549-2-ND.
INDUCTOR HI FREQ 27NH 5% 0603 - HK160827NJ-T
 Order INDUCTOR HI FREQ 27NH 5% 0603-HK160827NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1550-2-ND.
INDUCTOR HI FREQ 33NH 5% 0603 - HK160833NJ-T
 Order INDUCTOR HI FREQ 33NH 5% 0603-HK160833NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1551-2-ND.