INDUCTOR HI FREQ 27NH 5% 0603 - HK160827NJ-T - Inductors, Coils, Chokes

Digi-Key Part Number 587-1550-2-ND
Price Break
4000
8000
12000
28000
52000
Unit Price
0.02033
0.01888
0.01888
0.01742
0.01597
Extended Price
81.32
151.04
226.56
487.76
830.44
Manufacturer Part NumberHK160827NJ-T
Product DescriptionINDUCTOR HI FREQ 27NH 5% 0603
Quantity Available 16000
All prices are in GBP

INDUCTOR HI FREQ 27NH 5% 0603 - HK160827NJ-T - Inductors, Coils, Chokes Details
Technical/Catalog InformationHK160827NJ-T
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance27nH
Tolerance±5%
SeriesHK
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
TypeCeramic
Current300mA
Mounting TypeSurface Mount
Q @ Freq12 @ 100MHz
Self Resonant Freq1.4GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HK160827NJ T
HK160827NJT
587 1550 2 ND
58715502ND
587-1550-2

Purchase INDUCTOR HI FREQ 27NH 5% 0603 - HK160827NJ-T - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR HI FREQ 27NH 5% 0603 - HK160827NJ-T
Inductors, Coils, Chokes

INDUCTOR HI FREQ 27NH 5% 0603 - HK160827NJ-T (587-1550-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR HI FREQ 27NH 5% 0603 - HK160827NJ-T
 Order INDUCTOR HI FREQ 27NH 5% 0603-HK160827NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1550-2-ND.
INDUCTOR HI FREQ 27NH 5% 0603 - HK160827NJ-T
 Order INDUCTOR HI FREQ 27NH 5% 0603-HK160827NJ-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1550-1-ND.
INDUCTOR HI FREQ 27NH 5% 0201 - HK060327NJ-T
 Order INDUCTOR HI FREQ 27NH 5% 0201-HK060327NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1490-2-ND.
INDUCTOR HI FREQ 27NH 5% 0402 - HK100527NJ-T
 Order INDUCTOR HI FREQ 27NH 5% 0402-HK100527NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1524-2-ND.
INDUCTOR HI FREQ 10NH 5% 0603 - HK160810NJ-T
 Order INDUCTOR HI FREQ 10NH 5% 0603-HK160810NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1545-2-ND.
INDUCTOR HI FREQ 12NH 5% 0603 - HK160812NJ-T
 Order INDUCTOR HI FREQ 12NH 5% 0603-HK160812NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1546-2-ND.
INDUCTOR HI FREQ 15NH 5% 0603 - HK160815NJ-T
 Order INDUCTOR HI FREQ 15NH 5% 0603-HK160815NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1547-2-ND.
INDUCTOR HI FREQ 18NH 5% 0603 - HK160818NJ-T
 Order INDUCTOR HI FREQ 18NH 5% 0603-HK160818NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1548-2-ND.
INDUCTOR HI FREQ 22NH 5% 0603 - HK160822NJ-T
 Order INDUCTOR HI FREQ 22NH 5% 0603-HK160822NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1549-2-ND.
INDUCTOR HI FREQ 33NH 5% 0603 - HK160833NJ-T
 Order INDUCTOR HI FREQ 33NH 5% 0603-HK160833NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1551-2-ND.
INDUCTOR HI FREQ 39NH 5% 0603 - HK160839NJ-T
 Order INDUCTOR HI FREQ 39NH 5% 0603-HK160839NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1552-2-ND.
INDUCTOR HI FREQ 47NH 5% 0603 - HK160847NJ-T
 Order INDUCTOR HI FREQ 47NH 5% 0603-HK160847NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1553-2-ND.
INDUCTOR HI FREQ 56NH 5% 0603 - HK160856NJ-T
 Order INDUCTOR HI FREQ 56NH 5% 0603-HK160856NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1554-2-ND.
INDUCTOR HI FREQ 68NH 5% 0603 - HK160868NJ-T
 Order INDUCTOR HI FREQ 68NH 5% 0603-HK160868NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1555-2-ND.
INDUCTOR HI FREQ 6.8NH 5% 0603 - HK16086N8J-T
 Order INDUCTOR HI FREQ 6.8NH 5% 0603-HK16086N8J-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1543-2-ND.