INDUCTOR HI FREQ 47NH 5% 0402 - HK100547NJ-T - Inductors, Coils, Chokes

Digi-Key Part Number 587-1527-2-ND
Price Break
10000
30000
60000
100000
Unit Price
0.01379
0.01307
0.01234
0.01089
Extended Price
137.90
392.10
740.40
1089.00
Manufacturer Part NumberHK100547NJ-T
Product DescriptionINDUCTOR HI FREQ 47NH 5% 0402
Quantity Available 30000
All prices are in GBP

INDUCTOR HI FREQ 47NH 5% 0402 - HK100547NJ-T - Inductors, Coils, Chokes Details
Technical/Catalog InformationHK100547NJ-T
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance47nH
Tolerance±5%
SeriesHK
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
TypeCeramic
Current230mA
Mounting TypeSurface Mount
Q @ Freq8 @ 100MHz
Self Resonant Freq1GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HK100547NJ T
HK100547NJT
587 1527 2 ND
58715272ND
587-1527-2

Purchase INDUCTOR HI FREQ 47NH 5% 0402 - HK100547NJ-T - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR HI FREQ 47NH 5% 0402 - HK100547NJ-T
Inductors, Coils, Chokes

INDUCTOR HI FREQ 47NH 5% 0402 - HK100547NJ-T (587-1527-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR HI FREQ 47NH 5% 0402 - HK100547NJ-T
 Order INDUCTOR HI FREQ 47NH 5% 0402-HK100547NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1527-2-ND.
INDUCTOR HI FREQ 47NH 5% 0402 - HK100547NJ-T
 Order INDUCTOR HI FREQ 47NH 5% 0402-HK100547NJ-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1527-1-ND.
INDUCTOR HI FREQ 47NH 5% 0201 - HK060347NJ-T
 Order INDUCTOR HI FREQ 47NH 5% 0201-HK060347NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1493-2-ND.
INDUCTOR HI FREQ 10NH 5% 0402 - HK100510NJ-T
 Order INDUCTOR HI FREQ 10NH 5% 0402-HK100510NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1519-2-ND.
INDUCTOR HI FREQ 12NH 5% 0402 - HK100512NJ-T
 Order INDUCTOR HI FREQ 12NH 5% 0402-HK100512NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1520-2-ND.
INDUCTOR HI FREQ 15NH 5% 0402 - HK100515NJ-T
 Order INDUCTOR HI FREQ 15NH 5% 0402-HK100515NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1521-2-ND.
INDUCTOR HI FREQ 18NH 5% 0402 - HK100518NJ-T
 Order INDUCTOR HI FREQ 18NH 5% 0402-HK100518NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1522-2-ND.
INDUCTOR HI FREQ 22NH 5% 0402 - HK100522NJ-T
 Order INDUCTOR HI FREQ 22NH 5% 0402-HK100522NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1523-2-ND.
INDUCTOR HI FREQ 27NH 5% 0402 - HK100527NJ-T
 Order INDUCTOR HI FREQ 27NH 5% 0402-HK100527NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1524-2-ND.
INDUCTOR HI FREQ 33NH 5% 0402 - HK100533NJ-T
 Order INDUCTOR HI FREQ 33NH 5% 0402-HK100533NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1525-2-ND.
INDUCTOR HI FREQ 39NH 5% 0402 - HK100539NJ-T
 Order INDUCTOR HI FREQ 39NH 5% 0402-HK100539NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1526-2-ND.
INDUCTOR HI FREQ 56NH 5% 0402 - HK100556NJ-T
 Order INDUCTOR HI FREQ 56NH 5% 0402-HK100556NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1528-2-ND.
INDUCTOR HI FREQ 68NH 5% 0402 - HK100568NJ-T
 Order INDUCTOR HI FREQ 68NH 5% 0402-HK100568NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1529-2-ND.
INDUCTOR HI FREQ 6.8NH 5% 0402 - HK10056N8J-T
 Order INDUCTOR HI FREQ 6.8NH 5% 0402-HK10056N8J-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1515-2-ND.
INDUCTOR HI FREQ 7.5NH 5% 0402 - HK10057N5J-T
 Order INDUCTOR HI FREQ 7.5NH 5% 0402-HK10057N5J-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1516-2-ND.