INDUCTOR HI FREQ 39NH 5% 0201 - HK060339NJ-T - Inductors, Coils, Chokes

Digi-Key Part Number 587-1492-2-ND
Price Break
15000
30000
60000
105000
Unit Price
0.01155
0.011
0.0099
0.0088
Extended Price
173.25
330.00
594.00
924.00
Manufacturer Part NumberHK060339NJ-T
Product DescriptionINDUCTOR HI FREQ 39NH 5% 0201
Quantity Available 15000
All prices are in GBP

INDUCTOR HI FREQ 39NH 5% 0201 - HK060339NJ-T - Inductors, Coils, Chokes Details
Technical/Catalog InformationHK060339NJ-T
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance39nH
Tolerance±5%
SeriesHK
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
TypeCeramic
Current50mA
Mounting TypeSurface Mount
Q @ Freq4 @ 100MHz
Self Resonant Freq1.5GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HK060339NJ T
HK060339NJT
587 1492 2 ND
58714922ND
587-1492-2

Purchase INDUCTOR HI FREQ 39NH 5% 0201 - HK060339NJ-T - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR HI FREQ 39NH 5% 0201 - HK060339NJ-T
Inductors, Coils, Chokes

INDUCTOR HI FREQ 39NH 5% 0201 - HK060339NJ-T (587-1492-2-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR HI FREQ 39NH 5% 0201 - HK060339NJ-T
 Order INDUCTOR HI FREQ 39NH 5% 0201-HK060339NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1492-2-ND.
INDUCTOR HI FREQ 39NH 5% 0201 - HK060339NJ-T
 Order INDUCTOR HI FREQ 39NH 5% 0201-HK060339NJ-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1492-1-ND.
INDUCTOR HI FREQ 10NH 5% 0201 - HK060310NJ-T
 Order INDUCTOR HI FREQ 10NH 5% 0201-HK060310NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1485-2-ND.
INDUCTOR HI FREQ 12NH 5% 0201 - HK060312NJ-T
 Order INDUCTOR HI FREQ 12NH 5% 0201-HK060312NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1486-2-ND.
INDUCTOR HI FREQ 15NH 5% 0201 - HK060315NJ-T
 Order INDUCTOR HI FREQ 15NH 5% 0201-HK060315NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1487-2-ND.
INDUCTOR HI FREQ 18NH 5% 0201 - HK060318NJ-T
 Order INDUCTOR HI FREQ 18NH 5% 0201-HK060318NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1488-2-ND.
INDUCTOR HI FREQ 22NH 5% 0201 - HK060322NJ-T
 Order INDUCTOR HI FREQ 22NH 5% 0201-HK060322NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1489-2-ND.
INDUCTOR HI FREQ 27NH 5% 0201 - HK060327NJ-T
 Order INDUCTOR HI FREQ 27NH 5% 0201-HK060327NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1490-2-ND.
INDUCTOR HI FREQ 33NH 5% 0201 - HK060333NJ-T
 Order INDUCTOR HI FREQ 33NH 5% 0201-HK060333NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1491-2-ND.
INDUCTOR HI FREQ 47NH 5% 0201 - HK060347NJ-T
 Order INDUCTOR HI FREQ 47NH 5% 0201-HK060347NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1493-2-ND.
INDUCTOR HI FREQ 56NH 5% 0201 - HK060356NJ-T
 Order INDUCTOR HI FREQ 56NH 5% 0201-HK060356NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1494-2-ND.
INDUCTOR HI FREQ 68NH 5% 0201 - HK060368NJ-T
 Order INDUCTOR HI FREQ 68NH 5% 0201-HK060368NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1495-2-ND.
INDUCTOR HI FREQ 6.8NH 5% 0201 - HK06036N8J-T
 Order INDUCTOR HI FREQ 6.8NH 5% 0201-HK06036N8J-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1483-2-ND.
INDUCTOR HI FREQ 82NH 5% 0201 - HK060382NJ-T
 Order INDUCTOR HI FREQ 82NH 5% 0201-HK060382NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1496-2-ND.
INDUCTOR HI FREQ 8.2NH 5% 0201 - HK06038N2J-T
 Order INDUCTOR HI FREQ 8.2NH 5% 0201-HK06038N2J-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1484-2-ND.