MOD PLUG REWIRE CABLE 8.7MM INLT - 4789.1100 - Connectors

Digi-Key Part Number 4789.1100-ND
Price Break
100
Unit Price
3.8298
Extended Price
382.98
Manufacturer Part Number4789.1100
Product DescriptionMOD PLUG REWIRE CABLE 8.7MM INLT
Quantity Available 0
All prices are in GBP

MOD PLUG REWIRE CABLE 8.7MM INLT - 4789.1100 - Connectors Details
Technical/Catalog Information4789.1100
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C20 (Male Pins)
Mounting TypeFree Hanging (In-Line), Right Angle
Termination StyleIDC
Current21A
Voltage250V
Series4789
Features-
Filter TypeUnfiltered
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4789 1100
47891100

Purchase MOD PLUG REWIRE CABLE 8.7MM INLT - 4789.1100 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOD PLUG REWIRE CABLE 8.7MM INLT - 4789.1100
Connectors

MOD PLUG REWIRE CABLE 8.7MM INLT - 4789.1100 (4789.1100-ND)

Related parts Connectors:
MOD PLUG REWIRE CABLE 8.7MM INLT - 4789.1100
 Order MOD PLUG REWIRE CABLE 8.7MM INLT-4789.1100 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4789.1100-ND.
MODULE PLUG REWIRE CABLE RA 4POS - 4300.0401
 Order MODULE PLUG REWIRE CABLE RA 4POS-4300.0401 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0401-ND.
CONN 8-8 MOD PLUG CAT5 - 943-SP-370808M2-A264
 Order CONN 8-8 MOD PLUG CAT5-943-SP-370808M2-A264 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1008-ND.
CONN 8-8 MOD PLUG CAT5 SHIELDED - 943-SP-370808SM2-A264
 Order CONN 8-8 MOD PLUG CAT5 SHIELDED-943-SP-370808SM2-A264 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1009-ND.
CONN 8-8 MOD PLUG CAT6 - SS-39100-002
 Order CONN 8-8 MOD PLUG CAT6-SS-39100-002 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1014-ND.
CONN MOD PLUG 8-8 FCC 68 SHORT - 90075-0141
 Order CONN MOD PLUG 8-8 FCC 68 SHORT-90075-0141 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90075-0141-ND.
CONN MOD PLUG 8-8 CAT6 UNSHIELD - SS-39100-008
 Order CONN MOD PLUG 8-8 CAT6 UNSHIELD-SS-39100-008 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1092-ND.
CONN MOD PLUG 8-8 CAT6 SHIELDED - SS-39200-011
 Order CONN MOD PLUG 8-8 CAT6 SHIELDED-SS-39200-011 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1093-ND.
CONNECTOR MOD PLUG CAT5+ PATCH - A-MO-CAT5+
 Order CONNECTOR MOD PLUG CAT5+ PATCH-A-MO-CAT5+ online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MO-CAT5+-ND.
CONN 10-10 MOD PLUG - 940-SP-301010R
 Order CONN 10-10 MOD PLUG-940-SP-301010R online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1000-ND.
CONN 4-4 MOD PLUG - 940-SP-3044
 Order CONN 4-4 MOD PLUG-940-SP-3044 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1002-ND.
CONN MOD PLUG 4-4 FCC 68 SHORT - 90075-0027
 Order CONN MOD PLUG 4-4 FCC 68 SHORT-90075-0027 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 90075-0027-ND.
PLUG REWIREABLE 14AWG STR HOT - 4781.0100
 Order PLUG REWIREABLE 14AWG STR HOT-4781.0100 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4781.0100-ND.
PLUG REWIREABLE 14AWG STR ENTRY - 4735.0000
 Order PLUG REWIREABLE 14AWG STR ENTRY-4735.0000 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4735.0000-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9723
 Order CONN SMA PLUG STRAIGHT CABLE MNT-901-9723 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1184-ND.