RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05% - Resistors

Digi-Key Part Number MR102-350-.05-ND
Price Break
1
10
50
100
250
500
1000
5000
Unit Price
2.98
2.378
1.9618
1.8428
1.78332
1.72388
1.66443
1.51582
Extended Price
2.98
23.78
98.09
184.28
445.83
861.94
1664.43
7579.10
Manufacturer Part NumberMR102-350-.05%
Product DescriptionRESISTOR 350 OHM 1/8W .05% WW
Quantity Available 188
All prices are in GBP

RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05% - Resistors Details
Technical/Catalog InformationMR102-350-.05%
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms350
Power (Watts)0.125W, 1/8W
Tolerance±0.05%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MR102 350 05%
MR10235005%
MR102 350 05 ND
MR10235005ND
MR102-350-.05

Purchase RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05% - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05%
Resistors

RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05% (MR102-350-.05-ND)

Related parts Resistors:
RESISTOR 350 OHM 1/8W .01% WW - MR102-350-.01%
 Order RESISTOR 350 OHM 1/8W .01% WW-MR102-350-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-350-.01-ND.
RESISTOR 100 OHM 1/8W .01% WW - MR102-100-.01%
 Order RESISTOR 100 OHM 1/8W .01% WW-MR102-100-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100-.01-ND.
RESISTOR 250 OHM 1/8W .01% WW - MR102-250-.01%
 Order RESISTOR 250 OHM 1/8W .01% WW-MR102-250-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-250-.01-ND.
RESISTOR 1.0K OHM 1/8W .01% WW - MR102-1K-.01%
 Order RESISTOR 1.0K OHM 1/8W .01% WW-MR102-1K-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-1K-.01-ND.
RESISTOR 10K OHM 1/8W .01% WW - MR102-10K-.01%
 Order RESISTOR 10K OHM 1/8W .01% WW-MR102-10K-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-10K-.01-ND.
RESISTOR 100K OHM 1/8W .01% WW - MR102-100K-.01%
 Order RESISTOR 100K OHM 1/8W .01% WW-MR102-100K-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100K-.01-ND.
RESISTOR 100 OHM 1/8W .05% WW - MR102-100-.05%
 Order RESISTOR 100 OHM 1/8W .05% WW-MR102-100-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100-.05-ND.
RESISTOR 250 OHM 1/8W .05% WW - MR102-250-.05%
 Order RESISTOR 250 OHM 1/8W .05% WW-MR102-250-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-250-.05-ND.
RESISTOR 1.0K OHM 1/8W .05% WW - MR102-1K-.05%
 Order RESISTOR 1.0K OHM 1/8W .05% WW-MR102-1K-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-1K-.05-ND.
RESISTOR 10K OHM 1/8W .05% WW - MR102-10K-.05%
 Order RESISTOR 10K OHM 1/8W .05% WW-MR102-10K-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-10K-.05-ND.
RESISTOR 100K OHM 1/8W .05% WW - MR102-100K-.05%
 Order RESISTOR 100K OHM 1/8W .05% WW-MR102-100K-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100K-.05-ND.
RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05%
 Order RESISTOR 350 OHM 1/8W .05% WW-MR102-350-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-350-.05-ND.
RESISTOR 100 OHM 1/8W .1% WW - MR102-100-.1%
 Order RESISTOR 100 OHM 1/8W .1% WW-MR102-100-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100-.1-ND.
RESISTOR 250 OHM 1/8W .1% WW - MR102-250-.1%
 Order RESISTOR 250 OHM 1/8W .1% WW-MR102-250-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-250-.1-ND.
RESISTOR 1.0K OHM 1/8W .1% WW - MR102-1K-.1%
 Order RESISTOR 1.0K OHM 1/8W .1% WW-MR102-1K-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-1K-.1-ND.