IC TIMEKEEPER WATCHDOG 28-PLCC - DS1284Q+ - Integrated Circuits (ICs)

Digi-Key Part Number DS1284Q+-ND
Price Break
1
25
50
100
Unit Price
8.69
6.5544
4.6816
3.9325
Extended Price
8.69
163.86
234.08
393.25
Manufacturer Part NumberDS1284Q+
Product DescriptionIC TIMEKEEPER WATCHDOG 28-PLCC
Quantity Available 0
All prices are in GBP

IC TIMEKEEPER WATCHDOG 28-PLCC - DS1284Q+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS1284Q+
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS:hh (12/24 hr)
Voltage - Supply5V
InterfaceParallel
Memory Size50 bytes
Package / Case28-PLCC
PackagingTube
TypeWatchdog Timer
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1284Q+
DS1284Q+

Purchase IC TIMEKEEPER WATCHDOG 28-PLCC - DS1284Q+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TIMEKEEPER WATCHDOG 28-PLCC - DS1284Q+
Integrated Circuits (ICs)

IC TIMEKEEPER WATCHDOG 28-PLCC - DS1284Q+ (DS1284Q+-ND)

Related parts Integrated Circuits (ICs):
IC TIMEKEEPER WATCHDOG 28-PLCC - DS1284Q+
 Order IC TIMEKEEPER WATCHDOG 28-PLCC-DS1284Q+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1284Q+-ND.
IC NETWORK TRANSCEIVER 28-PLCC - DP83223V
 Order IC NETWORK TRANSCEIVER 28-PLCC-DP83223V online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83223V-ND.
IC TIMEKEEPER T-CHARGE IND 8SOIC - DS1302ZN
 Order IC TIMEKEEPER T-CHARGE IND 8SOIC-DS1302ZN online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1302ZN-ND.
IC TIMEKEEPER ALARM ELAPSE 8SOIC - DS1682S+
 Order IC TIMEKEEPER ALARM ELAPSE 8SOIC-DS1682S+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1682S+-ND.
IC TIMEKEEPER RAM 64K 32-EDIP - DS1386-8-120+
 Order IC TIMEKEEPER RAM 64K 32-EDIP-DS1386-8-120+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1386-8-120+-ND.
IC RECEIVER HOTLINK 28-PLCC - CY7B933-JXIT
 Order IC RECEIVER HOTLINK 28-PLCC-CY7B933-JXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B933-JXIT-ND.
IC TIMEKEEPER W/CHARGER 8-SOIC - DS1302Z+T&R
 Order IC TIMEKEEPER W/CHARGER 8-SOIC-DS1302Z+T&R online from Digi-Key. Manufactured by Dallas Semiconductor (VA). Digi-Key part number DS1302Z+CT-ND.
IC REAL TIME CLOCK (RTC) 28-PLCC - DP8573AV
 Order IC REAL TIME CLOCK (RTC) 28-PLCC-DP8573AV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8573AV-ND.
IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C
 Order IC SMART/RAM 5V 64K/256K 28-DIP-DS1216C online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1216C-ND.
IC PROCESSOR VOICE MESS 28-DIP - DS2130
 Order IC PROCESSOR VOICE MESS 28-DIP-DS2130 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2130-ND.
IC RTC WDOG Y2KC 5V IND 28-PDIP - DS1501YN
 Order IC RTC WDOG Y2KC 5V IND 28-PDIP-DS1501YN online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YN-ND.
IC PECL CLOCK LV 900MHZ 28-PLCC - MPC9239FN
 Order IC PECL CLOCK LV 900MHZ 28-PLCC-MPC9239FN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9239FN-ND.
IC SERIALIZER VIDEO DGTL 28-PLCC - CLC020BCQ/NOPB
 Order IC SERIALIZER VIDEO DGTL 28-PLCC-CLC020BCQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC020BCQ-ND.
IC RAM TIMEKEEP NV 120NS 32-EDIP - DS1646-120+
 Order IC RAM TIMEKEEP NV 120NS 32-EDIP-DS1646-120+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1646-120+-ND.
IC MCU EPROM ADC/PWM HS 68-PLCC - DS87C550-QCL+
 Order IC MCU EPROM ADC/PWM HS 68-PLCC-DS87C550-QCL+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS87C550-QCL+-ND.