POWER INDUCTOR 4.7UH 6.8A SMD - CDRH127NP-4R7NC - Inductors, Coils, Chokes

Digi-Key Part Number 308-1473-1-ND
Price Break
1
10
50
100
250
Unit Price
1.73
1.571
1.4126
1.169
0.97416
Extended Price
1.73
15.71
70.63
116.90
243.54
Manufacturer Part NumberCDRH127NP-4R7NC
Product DescriptionPOWER INDUCTOR 4.7UH 6.8A SMD
Quantity Available 245
All prices are in GBP

POWER INDUCTOR 4.7UH 6.8A SMD - CDRH127NP-4R7NC - Inductors, Coils, Chokes Details
Technical/Catalog InformationCDRH127NP-4R7NC
VendorSumida Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance4.7µH
Tolerance-20%, +40%
SeriesCDRH127
Package / Case0.484" L x 0.484" W x 0.315" H (12.30mm x 12.30mm x 8.00mm)
PackagingCut Tape (CT)
TypeHigh Current, High Power
Current6.8A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDRH127NP 4R7NC
CDRH127NP4R7NC
308 1473 1 ND
30814731ND
308-1473-1

Purchase POWER INDUCTOR 4.7UH 6.8A SMD - CDRH127NP-4R7NC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER INDUCTOR 4.7UH 6.8A SMD - CDRH127NP-4R7NC
Inductors, Coils, Chokes

POWER INDUCTOR 4.7UH 6.8A SMD - CDRH127NP-4R7NC (308-1473-1-ND)

Related parts Inductors, Coils, Chokes:
POWER INDUCTOR 4.7UH 6.8A SMD - CDRH127NP-4R7NC
 Order POWER INDUCTOR 4.7UH 6.8A SMD-CDRH127NP-4R7NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1473-1-ND.
POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC
 Order POWER INDUCTOR 22UH 3.6A SMD-CDRH127NP-220MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1464-1-ND.
POWER INDUCTOR 330UH 0.95A SMD - CDRH127NP-331MC
 Order POWER INDUCTOR 330UH 0.95A SMD-CDRH127NP-331MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1468-1-ND.
POWER INDUCTOR 1.2UH 9.8A SMD - CDRH127NP-1R2NC
 Order POWER INDUCTOR 1.2UH 9.8A SMD-CDRH127NP-1R2NC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH127NP-1R2NCTR-ND.
POWER INDUCTOR 22UH 2.8A SMD - CDRH125-220MC
 Order POWER INDUCTOR 22UH 2.8A SMD-CDRH125-220MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1050-2-ND.
POWER INDUCTOR 4.7UH 1.15A SMD - CR43-4R7MC
 Order POWER INDUCTOR 4.7UH 1.15A SMD-CR43-4R7MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1123-2-ND.
POWER INDUCTOR 22UH 2.2A SMD - CDR125-220MC
 Order POWER INDUCTOR 22UH 2.2A SMD-CDR125-220MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1020-1-ND.
POWER INDUCTOR 10UH 4.0A SMD - CDRH125-100MC
 Order POWER INDUCTOR 10UH 4.0A SMD-CDRH125-100MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1046-1-ND.
POWER INDUCTOR 18UH 3.9A SMD - CDRH127-180MC
 Order POWER INDUCTOR 18UH 3.9A SMD-CDRH127-180MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1080-1-ND.
POWER INDUCTOR 1.0mH 0.55A SMD - CDRH127-102MC
 Order POWER INDUCTOR 1.0mH 0.55A SMD-CDRH127-102MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1101-1-ND.
POWER INDUCTOR 2.2UH 1.75A SMD - CR43-2R2MC
 Order POWER INDUCTOR 2.2UH 1.75A SMD-CR43-2R2MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1119-1-ND.
POWER INDUCTOR 4.7UH 1.15A SMD - CR43-4R7MC
 Order POWER INDUCTOR 4.7UH 1.15A SMD-CR43-4R7MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1123-1-ND.
POWER INDUCTOR 33UH 1.39A SMD - CDR105-330MC
 Order POWER INDUCTOR 33UH 1.39A SMD-CDR105-330MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1133-1-ND.
POWER INDUCTOR 10UH 1.84A SMD - CDRH74-100MC
 Order POWER INDUCTOR 10UH 1.84A SMD-CDRH74-100MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1173-1-ND.
POWER INDUCTOR 22UH 1.23A SMD - CDRH74-220MC
 Order POWER INDUCTOR 22UH 1.23A SMD-CDRH74-220MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1177-1-ND.