RES 178K OHM 1W 1% 2512 SMD - ERJ-1TNF1783U

Digi-Key Part Number PT178KAFTR-ND
Price Break
4000
12000
24000
48000
100000
248000
500000
Unit Price
0.13737
0.11458
0.09486
0.08624
0.07762
0.07454
0.07146
Extended Price
549.48
1374.96
2276.64
4139.52
7762.00
18485.92
35730.00
Manufacturer Part NumberERJ-1TNF1783U
Product DescriptionRES 178K OHM 1W 1% 2512 SMD
Quantity Available 4000
All prices are in GBP

RES 178K OHM 1W 1% 2512 SMD - ERJ-1TNF1783U Details
Technical/Catalog InformationERJ-1TNF1783U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms178K
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1TNF1783U
ERJ1TNF1783U
PT178KAFTR ND
PT178KAFTRND
PT178KAFTR

Purchase RES 178K OHM 1W 1% 2512 SMD - ERJ-1TNF1783U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 178K OHM 1W 1% 2512 SMD - ERJ-1TNF1783U
RES 178K OHM 1W 1% 2512 SMD - ERJ-1TNF1783U

RES 178K OHM 1W 1% 2512 SMD - ERJ-1TNF1783U (PT178KAFTR-ND)

Related parts :
RES 178K OHM 1W 1% 2512 SMD - ERJ-1TNF1783U
 Order RES 178K OHM 1W 1% 2512 SMD-ERJ-1TNF1783U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT178KAFTR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1TYF101U
 Order RES 100 OHM 1W 1% 2512 SMD-ERJ-1TYF101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT100AECT-ND.
RES .22 OHM 1W 5% 2512 SMD - ERJ-1TRQJR22U
 Order RES .22 OHM 1W 5% 2512 SMD-ERJ-1TRQJR22U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.22UTR-ND.
RES 4.7 OHM 1W 5% 2512 SMD - ERJ-1TYJ4R7U
 Order RES 4.7 OHM 1W 5% 2512 SMD-ERJ-1TYJ4R7U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT4.7XTR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
 Order RES .003 OHM 1W 1% 2512 SMD-WSL25123L000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
 Order RES .004 OHM 1W 1% 2512 SMD-WSL25124L000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
 Order RES .005 OHM 1W 1% 2512 SMD-WSL25125L000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.005CT-ND.
RES .01 OHM 1W 1% 2512 SMD - WSL2512R0100FEA
 Order RES .01 OHM 1W 1% 2512 SMD-WSL2512R0100FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.01CT-ND.
RES .10 OHM 1W 1% 2512 SMD - WSL2512R1000FEA
 Order RES .10 OHM 1W 1% 2512 SMD-WSL2512R1000FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.10CT-ND.
RES .027 OHM 1W 1% 2512 SMD - RL2512FK-07R027L
 Order RES .027 OHM 1W 1% 2512 SMD-RL2512FK-07R027L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.027TCT-ND.
RES 51.1K OHM 1W 1% 2512 SMD - CRCW251251K1FKTG
 Order RES 51.1K OHM 1W 1% 2512 SMD-CRCW251251K1FKTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251251K1FKTG-ND.
RES .10 OHM 1W 1% 2010 SMD - WSL2010R1000FEA18
 Order RES .10 OHM 1W 1% 2010 SMD-WSL2010R1000FEA18 online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLF-.10CT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - CRCW25122R70JNEG
 Order RES 2.7 OHM 1W 5% 2512 SMD-CRCW25122R70JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7XCT-ND.
RESISTOR .100 OHM 1W 1% 2512 - ERJ-L1WKF10CU
 Order RESISTOR .100 OHM 1W 1% 2512-ERJ-L1WKF10CU online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100MCT-ND.
RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
 Order RESISTOR .012 OHM 1W 1% 2512-ERJ-M1WSF12MU online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MCT-ND.