MICROPHONE ASSY W/RT DC PLG - ZC5330

Digi-Key Part Number ZC5330-ND
Price Break
1
Unit Price
2.76
Extended Price
2.76
Manufacturer Part NumberZC5330
Product DescriptionMICROPHONE ASSY W/RT DC PLG
Quantity Available 0
All prices are in GBP

MICROPHONE ASSY W/RT DC PLG - ZC5330 Details
Technical/Catalog InformationZC5330
VendorMPD (Memory Protection Devices)
CategoryCable Assemblies
1st ConnectorPhone Plug, 3.5mm (1/8"), R/A
2nd ConnectorMicrophone with Clip
ColorBlack
ChannelsStereo
Length8.0' (2.44m)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZC5330
ZC5330

Purchase MICROPHONE ASSY W/RT DC PLG - ZC5330
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MICROPHONE ASSY W/RT DC PLG - ZC5330
MICROPHONE ASSY W/RT DC PLG - ZC5330

MICROPHONE ASSY W/RT DC PLG - ZC5330 (ZC5330-ND)

Related parts:
MICROPHONE ASSY W/RT DC PLG - ZC5330
 Order MICROPHONE ASSY W/RT DC PLG-ZC5330 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZC5330-ND.
CLIP TERM W/8"CORD & DC PLUG - ZA5350
 Order CLIP TERM W/8"CORD & DC PLUG-ZA5350 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5350-ND.
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
 Order CORD STR CIG 5A FUSE W/DC PLUG-ZA5073-2.5 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
COIN CELL HOLDER 23MM - BH906
 Order COIN CELL HOLDER 23MM-BH906 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH906-ND.
HOLDER BATTERY 1-AA CELL PC MNT - BHAA
 Order HOLDER BATTERY 1-AA CELL PC MNT-BHAA online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BHAA-ND.
HOLDER COIN FOR 2-23MM CELLS - BH906S
 Order HOLDER COIN FOR 2-23MM CELLS-BH906S online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH906S-ND.
HOLDER COIN CELL FOR 12MM CELL - BH500
 Order HOLDER COIN CELL FOR 12MM CELL-BH500 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH500-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AA-PC
 Order HOLDER BATT 2-AA CELLS PC MOUNT-BH2AA-PC online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
HOLDER BATTERY 2-N CELLS PC MNT - BH2N
 Order HOLDER BATTERY 2-N CELLS PC MNT-BH2N online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2N-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
 Order HOLDER BATT 4-AA CELLS WIRE LDS-BH24AAW online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.
HOLDER BATT 1-AA CELL SLDR LUGS - BCAAL
 Order HOLDER BATT 1-AA CELL SLDR LUGS-BCAAL online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAL-ND.
CONTACT SPRING FOR D CELL - BCD
 Order CONTACT SPRING FOR D CELL-BCD online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCD-ND.
PLUG AUTO PWR BLACK W/O LED IND - APP-003
 Order PLUG AUTO PWR BLACK W/O LED IND-APP-003 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.
HOLDER BATTERY 9V WIRE LEADS - BH9V-W
 Order HOLDER BATTERY 9V WIRE LEADS-BH9V-W online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH9V-W-ND.
HOLDER COIN CELL 2-20MM CELLS - BH800S
 Order HOLDER COIN CELL 2-20MM CELLS-BH800S online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH800S-ND.