RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R - Resistors

Digi-Key Part Number HPK600K500R-ND
Price Break
1
10
25
100
250
500
Unit Price
65.35
55.736
52.8528
49.9699
48.048
47.08704
Extended Price
65.35
557.36
1321.32
4996.99
12012.00
23543.52
Manufacturer Part NumberHPK600K500R
Product DescriptionRESISTOR HEAT SINK 500 OHM 600W
Quantity Available 54
All prices are in GBP

RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R - Resistors Details
Technical/Catalog InformationHPK600K500R
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms500
Power (Watts)600W
Tolerance±10%
Lead StyleLug Terminals (Chassis Mount)
CaseRadial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HPK600K500R
HPK600K500R

Purchase RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R
Resistors

RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R

Bestellen Sie RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R online bei Digi-Key DE
Bestellen Sie RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R online bei Digi-Key AT
Orden RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R en línea desde Digi-Key ES
Order RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R online from Digi-Key IE

RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R (HPK600K500R-ND)

Related parts Resistors:
RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R
 Order RESISTOR HEAT SINK 500 OHM 600W-HPK600K500R online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number HPK600K500R-ND.
RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE
 Order RESISTOR HEAT SINK 50 OHM 600W-TAP600K50RE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K50RE-ND.
RESISTOR POWER ADJ 1.0 OHM 50W - AVT50-1.0
 Order RESISTOR POWER ADJ 1.0 OHM 50W-AVT50-1.0 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT50-1.0-ND.
RESISTOR POWER ADJ 1.0K OHM 50W - AVT50-1.0K
 Order RESISTOR POWER ADJ 1.0K OHM 50W-AVT50-1.0K online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT50-1.0K-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - AVT100-1.0K
 Order RESISTOR POWER ADJ 1.0K OHM 100W-AVT100-1.0K online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT100-1.0K-ND.
RESISTOR POWER ADJ 1.0K OHM 225W - AVT200-1.0K
 Order RESISTOR POWER ADJ 1.0K OHM 225W-AVT200-1.0K online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT200-1.0K-ND.
RESISTOR WW POWER 700 OHM 5W - ALVR-5-700
 Order RESISTOR WW POWER 700 OHM 5W-ALVR-5-700 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALVR-5-700-ND.
RESISTOR HEAT SINK 10 OHM 1000W - TA1K0PH10R0KE
 Order RESISTOR HEAT SINK 10 OHM 1000W-TA1K0PH10R0KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH10R0KE-ND.
RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0KE
 Order RESISTOR HEAT SINK 15 OHM 1000W-TA1K0PH15R0KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH15R0KE-ND.
RESISTOR HEAT SINK 50 OHM 1000W - TA1K0PH50R0KE
 Order RESISTOR HEAT SINK 50 OHM 1000W-TA1K0PH50R0KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH50R0KE-ND.