RESISTOR 350 OHM 1/8W .1% WW - MR102-350-.1%

Digi-Key Part Number MR102-350-.1-ND
Price Break
1
10
50
100
250
500
1000
5000
Unit Price
2.42
1.936
1.5972
1.5004
1.452
1.4036
1.3552
1.2342
Extended Price
2.42
19.36
79.86
150.04
363.00
701.80
1355.20
6171.00
Manufacturer Part NumberMR102-350-.1%
Product DescriptionRESISTOR 350 OHM 1/8W .1% WW
Quantity Available 78
All prices are in GBP

RESISTOR 350 OHM 1/8W .1% WW - MR102-350-.1% Details
Technical/Catalog InformationMR102-350-.1%
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms350
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MR102 350 1%
MR1023501%
MR102 350 1 ND
MR1023501ND
MR102-350-.1

Purchase RESISTOR 350 OHM 1/8W .1% WW - MR102-350-.1%
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 350 OHM 1/8W .1% WW - MR102-350-.1%
RESISTOR 350 OHM 1/8W .1% WW - MR102-350-.1%

RESISTOR 350 OHM 1/8W .1% WW - MR102-350-.1% (MR102-350-.1-ND)

Related parts :
RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05%
 Order RESISTOR 350 OHM 1/8W .05% WW-MR102-350-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-350-.05-ND.
RESISTOR 350 OHM 1/8W .01% WW - MR102-350-.01%
 Order RESISTOR 350 OHM 1/8W .01% WW-MR102-350-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-350-.01-ND.
RESISTOR 350 OHM 1/8W .1% WW - MR102-350-.1%
 Order RESISTOR 350 OHM 1/8W .1% WW-MR102-350-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-350-.1-ND.
RESISTOR 100 OHM 1/8W .1% WW - MR102-100-.1%
 Order RESISTOR 100 OHM 1/8W .1% WW-MR102-100-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100-.1-ND.
RESISTOR 250 OHM 1/8W .1% WW - MR102-250-.1%
 Order RESISTOR 250 OHM 1/8W .1% WW-MR102-250-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-250-.1-ND.
RESISTOR 1.0K OHM 1/8W .1% WW - MR102-1K-.1%
 Order RESISTOR 1.0K OHM 1/8W .1% WW-MR102-1K-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-1K-.1-ND.
RESISTOR 10K OHM 1/8W .1% WW - MR102-10K-.1%
 Order RESISTOR 10K OHM 1/8W .1% WW-MR102-10K-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-10K-.1-ND.
RESISTOR 100K OHM 1/8W .1% WW - MR102-100K-.1%
 Order RESISTOR 100K OHM 1/8W .1% WW-MR102-100K-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100K-.1-ND.
RESISTOR 100 OHM 1/8W .05% WW - MR102-100-.05%
 Order RESISTOR 100 OHM 1/8W .05% WW-MR102-100-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100-.05-ND.
RESISTOR 250 OHM 1/8W .05% WW - MR102-250-.05%
 Order RESISTOR 250 OHM 1/8W .05% WW-MR102-250-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-250-.05-ND.
RESISTOR 1.0K OHM 1/8W .05% WW - MR102-1K-.05%
 Order RESISTOR 1.0K OHM 1/8W .05% WW-MR102-1K-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-1K-.05-ND.
RESISTOR 10K OHM 1/8W .05% WW - MR102-10K-.05%
 Order RESISTOR 10K OHM 1/8W .05% WW-MR102-10K-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-10K-.05-ND.
RESISTOR 100K OHM 1/8W .05% WW - MR102-100K-.05%
 Order RESISTOR 100K OHM 1/8W .05% WW-MR102-100K-.05% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100K-.05-ND.
RESISTOR 100 OHM 1/8W .01% WW - MR102-100-.01%
 Order RESISTOR 100 OHM 1/8W .01% WW-MR102-100-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100-.01-ND.
RESISTOR 250 OHM 1/8W .01% WW - MR102-250-.01%
 Order RESISTOR 250 OHM 1/8W .01% WW-MR102-250-.01% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-250-.01-ND.