CAP 1200UF 250V ELECT SCREW TERM - CGS122T250V3C - Capacitors

Digi-Key Part Number 338-1246-ND
Price Break
1
10
50
100
500
1000
Unit Price
19.01
16.163
14.2616
13.3108
12.36
11.88462
Extended Price
19.01
161.63
713.08
1331.08
6180.00
11884.62
Manufacturer Part NumberCGS122T250V3C
Product DescriptionCAP 1200UF 250V ELECT SCREW TERM
Quantity Available 36
All prices are in GBP

CAP 1200UF 250V ELECT SCREW TERM - CGS122T250V3C - Capacitors Details
Technical/Catalog InformationCGS122T250V3C
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1200µF
Voltage - Rated250V
Tolerance-10%, +50%
SeriesCGS
Package / CaseScrew Terminals
PackagingBulk
FeaturesComputer Grade
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)80.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CGS122T250V3C
CGS122T250V3C
338 1246 ND
3381246ND
338-1246

Purchase CAP 1200UF 250V ELECT SCREW TERM - CGS122T250V3C - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1200UF 250V ELECT SCREW TERM - CGS122T250V3C
Capacitors

CAP 1200UF 250V ELECT SCREW TERM - CGS122T250V3C (338-1246-ND)

Related parts Capacitors :
CAP 1200UF 250V ELECT SCREW TERM - CGS122T250V3C
 Order CAP 1200UF 250V ELECT SCREW TERM-CGS122T250V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1246-ND.
CAP 1200UF 250V ELECT SCREW TERM - 500C122T250BA2B
 Order CAP 1200UF 250V ELECT SCREW TERM-500C122T250BA2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1268-ND.
CAP 1200UF 250V ELECT SCREW TERM - CGS122T250R3C
 Order CAP 1200UF 250V ELECT SCREW TERM-CGS122T250R3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGS122T250R3C-ND.
CAP 550UF 250V ELECT SCREW TERM - 500C551T250AC2B
 Order CAP 550UF 250V ELECT SCREW TERM-500C551T250AC2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1267-ND.
CAP 6000UF 250V ELECT SCREW TERM - 500C602T250DB2B
 Order CAP 6000UF 250V ELECT SCREW TERM-500C602T250DB2B online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1269-ND.
CAP 140UF 250V ELECT SCREW TERM - CG141T250R2C
 Order CAP 140UF 250V ELECT SCREW TERM-CG141T250R2C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG141T250R2C-ND.
CAP 3000UF 250V ELECT SCREW TERM - CG302T250X5L
 Order CAP 3000UF 250V ELECT SCREW TERM-CG302T250X5L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG302T250X5L-ND.
CAP 375UF 250V ELECT SCREW TERM - CG3750T250R4C
 Order CAP 375UF 250V ELECT SCREW TERM-CG3750T250R4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG3750T250R4C-ND.
CAP 600UF 250V ELECT SCREW TERM - CG601T250V3C
 Order CAP 600UF 250V ELECT SCREW TERM-CG601T250V3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG601T250V3C-ND.
CAP 800UF 250V ELECT SCREW TERM - CG801T250V4C
 Order CAP 800UF 250V ELECT SCREW TERM-CG801T250V4C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG801T250V4C-ND.
CAP 1200UF 500V ELECT SCREW TERM - CGH122T500W3C
 Order CAP 1200UF 500V ELECT SCREW TERM-CGH122T500W3C online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH122T500W3C-ND.
CAP 1200UF 500V ELECT SCREW TERM - CGH132T500V4L
 Order CAP 1200UF 500V ELECT SCREW TERM-CGH132T500V4L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH132T500V4L-ND.
CAP 1700UF 250V ELECT SCREW TERM - CGH172T250V2L
 Order CAP 1700UF 250V ELECT SCREW TERM-CGH172T250V2L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH172T250V2L-ND.
CAP 2900UF 250V ELECT SCREW TERM - CGH292T250V3L
 Order CAP 2900UF 250V ELECT SCREW TERM-CGH292T250V3L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH292T250V3L-ND.
CAP 4100UF 250V ELECT SCREW TERM - CGH412T250V4L
 Order CAP 4100UF 250V ELECT SCREW TERM-CGH412T250V4L online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH412T250V4L-ND.