IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000 - Sockets for ICs, Transistors

Digi-Key Part Number ED58286-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.54
1.302
1.0655
0.7861
0.66297
0.61562
Extended Price
1.54
13.02
106.55
393.05
662.97
3078.10
Manufacturer Part Number115-93-628-41-001000
Product DescriptionIC SOCKET 28PIN LOW PROFILE .600
Quantity Available 158
All prices are in GBP

IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000 - Sockets for ICs, Transistors Details
Technical/Catalog Information115-93-628-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)28 (2 x 14)
Type0.6" (15.24mm) Row Spacing
Series115
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 115 93 628 41 001000
1159362841001000
ED58286 ND
ED58286ND
ED58286

Purchase IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000
Sockets for ICs, Transistors

IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000 (ED58286-ND)

Related partsSockets for ICs, Transistors:
IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .600-115-93-628-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58286-ND.
IC SOCKET 28PIN LOW PROFILE .600 - 115-43-628-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .600-115-43-628-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90205-ND.
IC SOCKET 28PIN LOW PROFILE .600 - 115-43-628-41-003000
 Order IC SOCKET 28PIN LOW PROFILE .600-115-43-628-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90218-ND.
IC SOCKET 28PIN LOW PROFILE .300 - 115-93-328-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .300-115-93-328-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58283-ND.
IC SOCKET 24PIN LOW PROFILE .600 - 115-93-624-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .600-115-93-624-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58246-ND.
IC SOCKET 32PIN LOW PROFILE .600 - 115-93-632-41-001000
 Order IC SOCKET 32PIN LOW PROFILE .600-115-93-632-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58326-ND.
IC SOCKET 40PIN LOW PROFILE .600 - 115-93-640-41-001000
 Order IC SOCKET 40PIN LOW PROFILE .600-115-93-640-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58406-ND.
IC SOCKET 8PIN LOW PROFILE .300 - 115-93-308-41-001000
 Order IC SOCKET 8PIN LOW PROFILE .300-115-93-308-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58083-ND.
IC SOCKET 14PIN LOW PROFILE .300 - 115-93-314-41-001000
 Order IC SOCKET 14PIN LOW PROFILE .300-115-93-314-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58143-ND.
IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000
 Order IC SOCKET 16PIN LOW PROFILE .300-115-93-316-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58163-ND.
IC SOCKET 18PIN LOW PROFILE .300 - 115-93-318-41-001000
 Order IC SOCKET 18PIN LOW PROFILE .300-115-93-318-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58183-ND.
IC SOCKET 20PIN LOW PROFILE .300 - 115-93-320-41-001000
 Order IC SOCKET 20PIN LOW PROFILE .300-115-93-320-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58203-ND.
IC SOCKET 24PIN LOW PROFILE .300 - 115-93-324-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .300-115-93-324-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58243-ND.
IC SOCKET 28PIN LOW PROFILE .300 - 115-43-328-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .300-115-43-328-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90203-ND.
IC SOCKET 24PIN LOW PROFILE .600 - 115-43-624-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .600-115-43-624-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90204-ND.