IC SOCKET 20PIN LOW PROFILE .300 - 115-93-320-41-001000 - Sockets for ICs, Transistors

Digi-Key Part Number ED58203-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.23
1.042
0.8524
0.62888
0.53038
0.49249
Extended Price
1.23
10.42
85.24
314.44
530.38
2462.45
Manufacturer Part Number115-93-320-41-001000
Product DescriptionIC SOCKET 20PIN LOW PROFILE .300
Quantity Available 120
All prices are in GBP

IC SOCKET 20PIN LOW PROFILE .300 - 115-93-320-41-001000 - Sockets for ICs, Transistors Details
Technical/Catalog Information115-93-320-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)20 (2 x 10)
Type0.3" (7.62mm) Row Spacing
Series115
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 115 93 320 41 001000
1159332041001000
ED58203 ND
ED58203ND
ED58203

Purchase IC SOCKET 20PIN LOW PROFILE .300 - 115-93-320-41-001000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET 20PIN LOW PROFILE .300 - 115-93-320-41-001000
Sockets for ICs, Transistors

IC SOCKET 20PIN LOW PROFILE .300 - 115-93-320-41-001000 (ED58203-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET 20PIN LOW PROFILE .300 - 115-93-320-41-001000
 Order IC SOCKET 20PIN LOW PROFILE .300-115-93-320-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58203-ND.
IC SOCKET 20PIN LOW PROFILE .300 - 115-43-320-41-001000
 Order IC SOCKET 20PIN LOW PROFILE .300-115-43-320-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90201-ND.
IC SOCKET 20PIN LOW PROFILE .300 - 115-43-320-41-003000
 Order IC SOCKET 20PIN LOW PROFILE .300-115-43-320-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90212-ND.
IC SOCKET 8PIN LOW PROFILE .300 - 115-93-308-41-001000
 Order IC SOCKET 8PIN LOW PROFILE .300-115-93-308-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58083-ND.
IC SOCKET 14PIN LOW PROFILE .300 - 115-93-314-41-001000
 Order IC SOCKET 14PIN LOW PROFILE .300-115-93-314-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58143-ND.
IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000
 Order IC SOCKET 16PIN LOW PROFILE .300-115-93-316-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58163-ND.
IC SOCKET 18PIN LOW PROFILE .300 - 115-93-318-41-001000
 Order IC SOCKET 18PIN LOW PROFILE .300-115-93-318-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58183-ND.
IC SOCKET 24PIN LOW PROFILE .300 - 115-93-324-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .300-115-93-324-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58243-ND.
IC SOCKET 28PIN LOW PROFILE .300 - 115-93-328-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .300-115-93-328-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58283-ND.
IC SOCKET 24PIN LOW PROFILE .600 - 115-93-624-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .600-115-93-624-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58246-ND.
IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .600-115-93-628-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58286-ND.
IC SOCKET 32PIN LOW PROFILE .600 - 115-93-632-41-001000
 Order IC SOCKET 32PIN LOW PROFILE .600-115-93-632-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58326-ND.
IC SOCKET 40PIN LOW PROFILE .600 - 115-93-640-41-001000
 Order IC SOCKET 40PIN LOW PROFILE .600-115-93-640-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58406-ND.
IC SOCKET 8PIN LOW PROFILE .300 - 115-43-308-41-001000
 Order IC SOCKET 8PIN LOW PROFILE .300-115-43-308-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90197-ND.
IC SOCKET 14PIN LOW PROFILE .300 - 115-43-314-41-001000
 Order IC SOCKET 14PIN LOW PROFILE .300-115-43-314-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90198-ND.