IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000 - Sockets for ICs, Transistors

Digi-Key Part Number ED58163-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.91
0.77
0.6299
0.46472
0.39193
0.36394
Extended Price
0.91
7.70
62.99
232.36
391.93
1819.70
Manufacturer Part Number115-93-316-41-001000
Product DescriptionIC SOCKET 16PIN LOW PROFILE .300
Quantity Available 83
All prices are in GBP

IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000 - Sockets for ICs, Transistors Details
Technical/Catalog Information115-93-316-41-001000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)16 (2 x 8)
Type0.3" (7.62mm) Row Spacing
Series115
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 115 93 316 41 001000
1159331641001000
ED58163 ND
ED58163ND
ED58163

Purchase IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000
Sockets for ICs, Transistors

IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000 (ED58163-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000
 Order IC SOCKET 16PIN LOW PROFILE .300-115-93-316-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58163-ND.
IC SOCKET 16PIN LOW PROFILE .300 - 115-43-316-41-001000
 Order IC SOCKET 16PIN LOW PROFILE .300-115-43-316-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90199-ND.
IC SOCKET 16PIN LOW PROFILE .300 - 115-43-316-41-003000
 Order IC SOCKET 16PIN LOW PROFILE .300-115-43-316-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90210-ND.
IC SOCKET 8PIN LOW PROFILE .300 - 115-93-308-41-001000
 Order IC SOCKET 8PIN LOW PROFILE .300-115-93-308-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58083-ND.
IC SOCKET 14PIN LOW PROFILE .300 - 115-93-314-41-001000
 Order IC SOCKET 14PIN LOW PROFILE .300-115-93-314-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58143-ND.
IC SOCKET 18PIN LOW PROFILE .300 - 115-93-318-41-001000
 Order IC SOCKET 18PIN LOW PROFILE .300-115-93-318-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58183-ND.
IC SOCKET 20PIN LOW PROFILE .300 - 115-93-320-41-001000
 Order IC SOCKET 20PIN LOW PROFILE .300-115-93-320-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58203-ND.
IC SOCKET 24PIN LOW PROFILE .300 - 115-93-324-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .300-115-93-324-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58243-ND.
IC SOCKET 28PIN LOW PROFILE .300 - 115-93-328-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .300-115-93-328-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58283-ND.
IC SOCKET 24PIN LOW PROFILE .600 - 115-93-624-41-001000
 Order IC SOCKET 24PIN LOW PROFILE .600-115-93-624-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58246-ND.
IC SOCKET 28PIN LOW PROFILE .600 - 115-93-628-41-001000
 Order IC SOCKET 28PIN LOW PROFILE .600-115-93-628-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58286-ND.
IC SOCKET 32PIN LOW PROFILE .600 - 115-93-632-41-001000
 Order IC SOCKET 32PIN LOW PROFILE .600-115-93-632-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58326-ND.
IC SOCKET 40PIN LOW PROFILE .600 - 115-93-640-41-001000
 Order IC SOCKET 40PIN LOW PROFILE .600-115-93-640-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED58406-ND.
IC SOCKET 8PIN LOW PROFILE .300 - 115-43-308-41-001000
 Order IC SOCKET 8PIN LOW PROFILE .300-115-43-308-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90197-ND.
IC SOCKET 14PIN LOW PROFILE .300 - 115-43-314-41-001000
 Order IC SOCKET 14PIN LOW PROFILE .300-115-43-314-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90198-ND.